| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LVCR16245ADLR | Texas Instruments | $1.4990 | Bus Transceiver, LVC/LCX/Z Series, 16-Func, 8-Bit, True Output, CMOS, PDSO48 | SN74LVC16245DLR vs SN74LVCR16245ADLR |
| 74LVT16374ADL,118 | Nexperia | Check for Price | Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48 | SN74LVC16245DLR vs 74LVT16374ADL,118 |
| 74LVT16374MEA | Texas Instruments | Check for Price | Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48 | SN74LVC16245DLR vs 74LVT16374MEA |
| V62/04711-01YE | Texas Instruments | Check for Price | Bus Driver, LVT Series, 16-Func, 8-Bit, True Output, BICMOS, PDSO48 | SN74LVC16245DLR vs V62/04711-01YE |
| 74LVTH16374MEAX | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48 | SN74LVC16245DLR vs 74LVTH16374MEAX |
| PI74LPT16374V | Pericom Semiconductor Corporation | Check for Price | Bus Driver, LPT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | SN74LVC16245DLR vs PI74LPT16374V |
| 74LVT16374ADL | NXP Semiconductors | Check for Price | Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48 | SN74LVC16245DLR vs 74LVT16374ADL |
| 74LVTH16374MEAX | onsemi | Check for Price | Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48 | SN74LVC16245DLR vs 74LVTH16374MEAX |
| SN74LVTH16374DLG4 | Texas Instruments | Check for Price | Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48 | SN74LVC16245DLR vs SN74LVTH16374DLG4 |
| 74LVT16374MEAX | Texas Instruments | Check for Price | Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48 | SN74LVC16245DLR vs 74LVT16374MEAX |
Part Details for SN74LVC16245DLR by Texas Instruments
Results Overview of SN74LVC16245DLR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVC16245DLR Information
SN74LVC16245DLR by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74LVC16245DLR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | 8107 |
|
RFQ |
US Tariff Estimator: SN74LVC16245DLR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74LVC16245DLR Part Data Attributes
|
|
SN74LVC16245DLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC16245DLR
Texas Instruments
Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SSOP | |
| Package Description | 0.300 Inch, Plastic, Ssop-48 | |
| Pin Count | 48 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | With Direction Control | |
| Control Type | Common Control | |
| Count Direction | Bidirectional | |
| Family | Lvc/Lcx/Z | |
| JESD-30 Code | R-PDSO-G48 | |
| Length | 15.875 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Transceiver | |
| Max I(ol) | 0.024 A | |
| Number of Bits | 8 | |
| Number of Functions | 2 | |
| Number of Ports | 2 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP48,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Packing Method | Tr | |
| Power Supply Current-Max (ICC) | 0.04 Ma | |
| Prop. Delay@Nom-Sup | 6.5 Ns | |
| Propagation Delay (tpd) | 7.5 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.79 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Width | 7.49 Mm |
Alternate Parts for SN74LVC16245DLR
This table gives cross-reference parts and alternative options found for SN74LVC16245DLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC16245DLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74LVC16245DLR Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74LVC16245DLR is 100 MHz.
-
Yes, the SN74LVC16245DLR is 5V tolerant, meaning it can accept input voltages up to 5.5V even though its recommended operating voltage is 1.65V to 3.6V.
-
The propagation delay of the SN74LVC16245DLR is typically around 3.5 ns at 3.3V and 25°C.
-
Yes, the SN74LVC16245DLR is designed to operate at 3.3V and is a popular choice for 3.3V systems.
-
Yes, the SN74LVC16245DLR is available in a lead-free package, making it suitable for use in RoHS-compliant designs.