| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LVC1G02DBVR | Texas Instruments | $0.0645 | NOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | SN74LVC1G02DBVT vs SN74LVC1G02DBVR |
| SN74LVC1G02DBVRG4 | Texas Instruments | $0.0723 | NOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | SN74LVC1G02DBVT vs SN74LVC1G02DBVRG4 |
| NC7SZ02M5X | National Semiconductor Corporation | Check for Price | NOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | SN74LVC1G02DBVT vs NC7SZ02M5X |
| PI74STX1G02TEX | Pericom Semiconductor Corporation | Check for Price | NOR Gate, STX Series, 1-Func, 2-Input, CMOS, PDSO5 | SN74LVC1G02DBVT vs PI74STX1G02TEX |
| NC7SZ02M5X | Texas Instruments | Check for Price | NOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | SN74LVC1G02DBVT vs NC7SZ02M5X |
| SN74LVC1G02DBVTE4 | Texas Instruments | Check for Price | NOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | SN74LVC1G02DBVT vs SN74LVC1G02DBVTE4 |
| TC7SZ02F | Toshiba America Electronic Components | Check for Price | NOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | SN74LVC1G02DBVT vs TC7SZ02F |
| SN74LVC1G02DBVTG4 | Texas Instruments | Check for Price | NOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | SN74LVC1G02DBVT vs SN74LVC1G02DBVTG4 |
| TC7SZ02F | Toshiba Electronic Devices & Storage Corporation | Check for Price | NOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | SN74LVC1G02DBVT vs TC7SZ02F |
| NC7SZ02M5X_NL | Fairchild Semiconductor Corporation | Check for Price | NOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | SN74LVC1G02DBVT vs NC7SZ02M5X_NL |
Part Details for SN74LVC1G02DBVT by Texas Instruments
Results Overview of SN74LVC1G02DBVT by Texas Instruments
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVC1G02DBVT Information
SN74LVC1G02DBVT by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN74LVC1G02DBVT | Texas Instruments | Single 2-Input Positive-NOR Gate 5-SOT-23 -40 to 125 | |
| SN74LVC1G02DBVTG4 | Texas Instruments | Single 2-Input Positive-NOR Gate 5-SOT-23 -40 to 125 |
Price & Stock for SN74LVC1G02DBVT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-32287-2-ND
|
DigiKey | IC NOR 1-CIR 2-IN SOT-23-5 Min Qty: 250 Container: Tape & Reel |
1640 Tape & Reel |
|
$0.4246 / $0.4791 | Buy Now |
|
DISTI #
296-32287-1-ND
|
DigiKey | IC NOR 1-CIR 2-IN SOT-23-5 Min Qty: 1 Container: Cut Tape |
1640 Cut Tape |
|
$0.5127 / $0.9000 | Buy Now |
|
DISTI #
296-32287-6-ND
|
DigiKey | IC NOR 1-CIR 2-IN SOT-23-5 Min Qty: 1 Container: Digi-Reel |
1640 Digi-Reel® |
|
$0.5127 / $0.9000 | Buy Now |
|
DISTI #
595-SN74LVC1G02DBVT
|
Mouser Electronics | Logic Gates SNGL 2 Input Pos NOR Gate A 595-SN74LVC1 A 595-SN74LVC1G02DBVR RoHS: Compliant | 520 |
|
$0.3870 / $0.8300 | Buy Now |
|
DISTI #
86286639
|
Verical | NOR Gate 1-Element 2-IN 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 657 Package Multiple: 1 Date Code: 0501 | Americas - 51050 |
|
$0.3934 / $0.5710 | Buy Now |
|
DISTI #
86286335
|
Verical | NOR Gate 1-Element 2-IN 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 657 Package Multiple: 1 Date Code: 1101 | Americas - 36363 |
|
$0.3934 / $0.5710 | Buy Now |
|
DISTI #
86284834
|
Verical | NOR Gate 1-Element 2-IN 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 657 Package Multiple: 1 Date Code: 0301 | Americas - 6000 |
|
$0.3934 / $0.5710 | Buy Now |
|
DISTI #
32914264
|
Verical | NOR Gate 1-Element 2-IN 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 1723 | Americas - 181 |
|
$0.3681 / $0.4656 | Buy Now |
|
|
Rochester Electronics | NOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 93907 |
|
$0.3147 / $0.5076 | Buy Now |
|
DISTI #
SN74LVC1G02DBVT
|
TME | IC: digital, NOR, Ch: 1, IN: 2, CMOS, SMD, SOT23-5, 1.65÷5.5VDC, 10uA Min Qty: 1 | 305 |
|
$0.5580 / $0.8000 | Buy Now |
US Tariff Estimator: SN74LVC1G02DBVT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74LVC1G02DBVT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74LVC1G02DBVT Part Data Attributes
|
|
SN74LVC1G02DBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G02DBVT
Texas Instruments
NOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-23 | |
| Pin Count | 5 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | Lvc/Lcx/Z | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Nor Gate | |
| Max I(ol) | 0.032 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Inputs | 2 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.01 Ma | |
| Prop. Delay@Nom-Sup | 4.5 Ns | |
| Propagation Delay (tpd) | 8 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.45 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.65 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn); Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.6 Mm |
Alternate Parts for SN74LVC1G02DBVT
This table gives cross-reference parts and alternative options found for SN74LVC1G02DBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G02DBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74LVC1G02DBVT Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74LVC1G02DBVT is 100 MHz.
-
Yes, the SN74LVC1G02DBVT is 5V tolerant, meaning it can accept input voltages up to 5.5V even though its recommended operating voltage is 1.65V to 3.6V.
-
The propagation delay of the SN74LVC1G02DBVT is typically around 3.5 ns at 3.3V and 25°C.
-
Yes, the SN74LVC1G02DBVT can operate at 1.8V, but its output current drive capability may be reduced at lower voltages.
-
Yes, the SN74LVC1G02DBVT is available in a lead-free DBV package that meets the RoHS (Restriction of Hazardous Substances) directive.