Part Details for SN74LVC1G07DRYR by Texas Instruments
Overview of SN74LVC1G07DRYR by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Financial Technology (Fintech)
Computing and Data Storage
Healthcare
Telecommunications
Medical Imaging
Price & Stock for SN74LVC1G07DRYR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-21544-1-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V 6SON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10068 In Stock |
|
$0.0951 / $0.4300 | Buy Now |
DISTI #
595-SN74LVC1G07DRYR
|
Mouser Electronics | Buffers & Line Drivers SNGL Buffer/Driver RoHS: Compliant | 5893 |
|
$0.0930 / $0.4300 | Buy Now |
|
Bristol Electronics | 43 |
|
RFQ | ||
DISTI #
SN74LVC1G07DRYR
|
TME | IC: digital, buffer,non-inverting,line driver, Ch: 1, CMOS, SMD Min Qty: 3 | 0 |
|
$0.1600 / $0.3090 | RFQ |
|
Ameya Holding Limited | IC BUFF/DVR NON-INVERT 6SON | 34937 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC BUFFER NON-INVERT 5.5V 6SON | 810 |
|
$0.1389 / $0.2471 | Buy Now |
|
LCSC | 32mA 1.65V5.5V UFDFN-6(1x1.5) Buffer/Driver/Transceiver ROHS | 810 |
|
$0.1417 / $0.2521 | Buy Now |
|
Sense Electronic Company Limited | SON6 | 25000 |
|
RFQ |
Part Details for SN74LVC1G07DRYR
SN74LVC1G07DRYR CAD Models
SN74LVC1G07DRYR Part Data Attributes:
|
SN74LVC1G07DRYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G07DRYR
Texas Instruments
Single 1.65-V to 5.5-V buffer with open-drain outputs 6-SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | GREEN, PLASTIC, MO-287UFAD, QFN-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 4.7 ns | |
Propagation Delay (tpd) | 8.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for SN74LVC1G07DRYR
This table gives cross-reference parts and alternative options found for SN74LVC1G07DRYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G07DRYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC1G07DRYRG4 | Single 1.65-V to 5.5-V buffer with open-drain outputs 6-SON -40 to 125 | Texas Instruments | SN74LVC1G07DRYR vs SN74LVC1G07DRYRG4 |