Filter Your Search
1 - 2 of 2 results
|
SN74LVC1G07DRYR
Texas Instruments
|
$0.1477 | Yes | Yes | Active | 3.3 V | 8.6 ns | 4.7 ns | 1 | 1 | YES | VSON | 50 pF | NO | OPEN-DRAIN | LVC/LCX/Z | BUFFER | CMOS | 32 mA | 10 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-N6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | DUAL | 600 µm | 1 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SON | GREEN, PLASTIC, MO-287UFAD, QFN-6 | 6 | compliant | EAR99 | 8542.39.00.01 | |||
|
SN74LVC1G07DRYRG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3.3 V | 8.6 ns | 4.7 ns | 1 | 1 | YES | VSON | 50 pF | NO | OPEN-DRAIN | LVC/LCX/Z | BUFFER | CMOS | 32 mA | 10 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-N6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOLCC8,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | DUAL | 600 µm | 1 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SON | VSON, SOLCC8,.04,20 | 6 | compliant | 8542.39.00.01 | Texas Instruments |