Part Details for SN74LVC1G08YZPR by Texas Instruments
Overview of SN74LVC1G08YZPR by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74LVC1G08YZPR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LVC1G08YZPR-ND
|
DigiKey | IC GATE AND 1CH 2-INP 5DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
90722 In Stock |
|
$0.2900 | Buy Now |
DISTI #
296-14358-1-ND
|
DigiKey | IC GATE AND 1CH 2-INP 5DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14553 In Stock |
|
$0.2070 / $0.6200 | Buy Now |
DISTI #
595-SN74LVC1G08YZPR
|
Mouser Electronics | Logic Gates Single 2-Input Pos RoHS: Compliant | 4891 |
|
$0.1700 / $0.5500 | Buy Now |
|
Quest Components | AND GATE, LVC/LCX/Z SERIES, 1-FUNC, 2-INPUT, CMOS | 170 |
|
$0.3188 / $0.6375 | Buy Now |
|
Quest Components | AND GATE, LVC/LCX/Z SERIES, 1-FUNC, 2-INPUT, CMOS | 1446 |
|
$0.5000 / $1.2500 | Buy Now |
|
Rochester Electronics | SN74LVC1G08 Single 2-Input Positive-AND Gate RoHS: Compliant Status: Active Min Qty: 1 | 90722 |
|
$0.2491 / $0.2930 | Buy Now |
DISTI #
SN74LVC1G08YZPR
|
TME | IC: digital, AND, Ch: 1, IN: 2, CMOS, SMD, DSBGA5, 1.65÷5.5VDC, 10uA Min Qty: 1 | 0 |
|
$0.2110 / $0.4510 | RFQ |
|
Ameya Holding Limited | SN74LVC1G08YZPR 2 输入与, 32mA, 1.65 → 5.5 V, 5针 DSBGA封装 | 5855 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC GATE AND 1CH 2-INP 5DSBGA | 475 |
|
$0.2383 / $0.4050 | Buy Now |
|
Chips Pulse Industry Limited | BGA-5 Gates ROHS Purchase Online, Ship Immediately | 570 |
|
$0.2189 / $0.2645 | Buy Now |
Part Details for SN74LVC1G08YZPR
SN74LVC1G08YZPR CAD Models
SN74LVC1G08YZPR Part Data Attributes
|
SN74LVC1G08YZPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G08YZPR
Texas Instruments
1-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 5-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | GREEN, DSBGA-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-XBGA-B5 | |
JESD-609 Code | e1 | |
Length | 1.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA6,2X3,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 4.5 ns | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.9 mm |
Alternate Parts for SN74LVC1G08YZPR
This table gives cross-reference parts and alternative options found for SN74LVC1G08YZPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G08YZPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHCT1G08DBVRG4 | 1-ch 2-input 4.5-V to 5.5-V AND gate with TTL-compatible CMOS inputs 5-SOT-23 -40 to 125 | Texas Instruments | SN74LVC1G08YZPR vs 74AHCT1G08DBVRG4 |
SN74LVC1G08DCKT | 1-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 5-SC70 -40 to 125 | Texas Instruments | SN74LVC1G08YZPR vs SN74LVC1G08DCKT |
SN74AHC1G08DBVTG4 | 1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 5-SOT-23 -55 to 125 | Texas Instruments | SN74LVC1G08YZPR vs SN74AHC1G08DBVTG4 |
TC7SL08F(TE12L) | IC HC/UH SERIES, 2-INPUT AND GATE, PDSO5, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | SN74LVC1G08YZPR vs TC7SL08F(TE12L) |
SN74LVC1G08DRLRG4 | 1-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 5-SOT-5X3 -40 to 125 | Texas Instruments | SN74LVC1G08YZPR vs SN74LVC1G08DRLRG4 |
74AHC1G08W5-7 | AND Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5, ROHS COMPLIANT, SOT-25, 5 PIN | Diodes Incorporated | SN74LVC1G08YZPR vs 74AHC1G08W5-7 |
SN74LVC1G08DBVR | 1-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 5-SOT-23 -40 to 125 | Texas Instruments | SN74LVC1G08YZPR vs SN74LVC1G08DBVR |
SN74AHC1G08DBV | AHC SERIES, 2-INPUT AND GATE, PDSO5, PLASTIC, SOT-5 | Texas Instruments | SN74LVC1G08YZPR vs SN74AHC1G08DBV |
SN74AHC1G08DBVTE4 | AHC/VHC/H/U/V SERIES, 2-INPUT AND GATE, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | SN74LVC1G08YZPR vs SN74AHC1G08DBVTE4 |
SN74AUP1G08DBVR | 1-ch, 2-input 0.8-V to 3.6-V low power (< 1uA) AND gate 5-SOT-23 -40 to 85 | Texas Instruments | SN74LVC1G08YZPR vs SN74AUP1G08DBVR |