-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 2:1 (SPDT), 1-channel general-purpose analog switch 6-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN74LVC1G3157DCK3CT-ND
|
DigiKey | IC SWITCH SPDT X 1 15OHM SC70-6 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21459 In Stock |
|
$0.0995 / $0.4500 | Buy Now |
DISTI #
595-74LVC1G3157DCK3
|
Mouser Electronics | Analog Switch ICs 5-V, 2:1 (SPDT), 1-channel general-purpose analog switch 6-SC70 -40 to 125 RoHS: Compliant | 23791 |
|
$0.0990 / $0.4500 | Buy Now |
DISTI #
SN74LVC1G3157DCK3
|
TME | IC: analog switch, SPDT, Ch: 1, IN: 4, CMOS, SMD, SC70, 1.65÷5.5VDC Min Qty: 3 | 2536 |
|
$0.1400 / $0.2700 | Buy Now |
|
Ameya Holding Limited | 215888 |
|
RFQ | ||
|
Win Source Electronics | IC SWITCH SPDT X 1 15OHM SC70-6 | 4938500 |
|
$0.0380 / $0.0570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G3157DCK3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G3157DCK3
Texas Instruments
5-V, 2:1 (SPDT), 1-channel general-purpose analog switch 6-SC70 -40 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-SC70-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SPDT | |
Bandwidth-Nom | 340 MHz | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e6 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Off-state Isolation-Nom | 57 dB | |
On-state Resistance Match-Nom | 0.1 Ω | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.035 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 7.5 ns | |
Switch-on Time-Max | 14 ns | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for SN74LVC1G3157DCK3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G3157DCK3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC1G3157DCKR | 5-V, 2:1 (SPDT), 1-channel general-purpose analog switch 6-SC70 -40 to 125 | Texas Instruments | SN74LVC1G3157DCK3 vs SN74LVC1G3157DCKR |