-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 2:1 (SPDT), 1-channel general-purpose analog switch 6-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-14909-1-ND
|
DigiKey | IC SWITCH SPDT X 1 15OHM SC70-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
462921 In Stock |
|
$0.0401 / $0.3400 | Buy Now |
DISTI #
595-SN74LVC1G3157DCK
|
Mouser Electronics | Analog Switch ICs SPDT Analog Switch RoHS: Compliant | 104876 |
|
$0.0380 / $0.3400 | Buy Now |
|
Bristol Electronics | 5567 |
|
RFQ | ||
|
Bristol Electronics | 44765 |
|
RFQ | ||
|
Bristol Electronics | 2724 |
|
RFQ | ||
DISTI #
SN74LVC1G3157DCKR
|
TME | IC: analog switch, SPDT, Ch: 1, SC70-6, 1.65÷5.5VDC, reel,tape Min Qty: 5 | 3150 |
|
$0.0421 / $0.1504 | Buy Now |
|
Ameya Holding Limited | 模拟开关芯片 | 74420 |
|
RFQ | |
|
ComSIT USA | SINGLE-POLE DOUBLE-THROW ANALOG SWITCH SPDT, 1 Func, 1 Channel, CMOS, PDSO6 RoHS: Compliant | Europe - 3000 |
|
RFQ | |
|
Karl Kruse GmbH & Co KG | IC SW ANL 74LVC1G3157 SC-70-6 | 17873 |
|
RFQ | |
DISTI #
SMC-SN74LVC1G3157DCKR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 08+ | 34 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G3157DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G3157DCKR
Texas Instruments
5-V, 2:1 (SPDT), 1-channel general-purpose analog switch 6-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SC-70, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SPDT | |
Bandwidth-Nom | 340 MHz | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Off-state Isolation-Nom | 57 dB | |
On-state Resistance Match-Nom | 0.1 Ω | |
On-state Resistance-Max (Ron) | 30 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.035 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 13.5 ns | |
Switch-on Time-Max | 24.5 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for SN74LVC1G3157DCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G3157DCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC1G3157DRY2 | 5-V, 2:1 (SPDT), 1-channel general-purpose analog switch 6-SON -40 to 125 | Texas Instruments | SN74LVC1G3157DCKR vs SN74LVC1G3157DRY2 |
74LVC1G3157DRLRG4 | 1-Channel, 2:1 Analog Switch 6-SOT-5X3 -40 to 125 | Texas Instruments | SN74LVC1G3157DCKR vs 74LVC1G3157DRLRG4 |