-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 2:1 (SPDT), 1-channel general-purpose analog switch 6-X2SON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-48164-1-ND
|
DigiKey | IC SWITCH SPDT X 1 15OHM 6X2SON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14546 In Stock |
|
$0.0514 / $0.1800 | Buy Now |
DISTI #
595-N74LVC1G3157DTBR
|
Mouser Electronics | Analog Switch ICs 5-V, 2:1 (SPDT), 1-channel general-purpose analog switch 6-X2SON -40 to 125 RoHS: Compliant | 7065 |
|
$0.0450 / $0.3700 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$0.1392 / $0.4640 | Buy Now | |
DISTI #
SN74LVC1G3157DTBR
|
TME | IC: analog switch, SPDT, Ch: 1, IN: 4, CMOS, SMD, 1.65÷5.5VDC, 74LVC Min Qty: 3 | 0 |
|
$0.0950 / $0.2380 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G3157DTBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G3157DTBR
Texas Instruments
5-V, 2:1 (SPDT), 1-channel general-purpose analog switch 6-X2SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | X2SON-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-06-20 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SPDT | |
Bandwidth-Nom | 340 MHz | |
JESD-30 Code | R-PBCC-N6 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.35 mm | |
Supply Current-Max (Isup) | 0.035 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for SN74LVC1G3157DTBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G3157DTBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC1G3157DRYR | 5-V, 2:1 (SPDT), 1-channel general-purpose analog switch 6-SON -40 to 125 | Texas Instruments | SN74LVC1G3157DTBR vs SN74LVC1G3157DRYR |
74LVC1G3157DCKRE4 | 5-V, 2:1 (SPDT), 1-channel general-purpose analog switch 6-SC70 -40 to 125 | Texas Instruments | SN74LVC1G3157DTBR vs 74LVC1G3157DCKRE4 |
SN74LVC1G3157DCKR | 5-V, 2:1 (SPDT), 1-channel general-purpose analog switch 6-SC70 -40 to 125 | Texas Instruments | SN74LVC1G3157DTBR vs SN74LVC1G3157DCKR |
SN74LVC1G3157DRY2 | 5-V, 2:1 (SPDT), 1-channel general-purpose analog switch 6-SON -40 to 125 | Texas Instruments | SN74LVC1G3157DTBR vs SN74LVC1G3157DRY2 |
SN74LVC1G3157DRLR | 5-V, 2:1 (SPDT), 1-channel general-purpose analog switch 6-SOT-5X3 -40 to 125 | Texas Instruments | SN74LVC1G3157DTBR vs SN74LVC1G3157DRLR |