-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 2-input, 1.65-V to 5.5-V XOR (exclusive OR) gate 5-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LVC1G86DCKT-ND
|
DigiKey | IC GATE XOR 1CH 2-INP SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
113873 In Stock |
|
$0.3900 | Buy Now |
DISTI #
296-32310-1-ND
|
DigiKey | IC GATE XOR 1CH 2-INP SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7417 In Stock |
|
$0.3419 / $0.9100 | Buy Now |
DISTI #
595-SN74LVC1G86DCKT
|
Mouser Electronics | Logic Gates SNGL 2 Input Exclusive OR Gate RoHS: Compliant | 55148 |
|
$0.3550 / $0.8000 | Buy Now |
|
Bristol Electronics | 98 |
|
RFQ | ||
|
Quest Components | 400 |
|
$0.5414 / $1.3535 | Buy Now | |
|
Rochester Electronics | SN74LVC1G86 Single 2-Input Exclusive-OR Gate RoHS: Compliant Status: Active Min Qty: 1 | 113873 |
|
$0.3384 / $0.3981 | Buy Now |
DISTI #
SN74LVC1G86DCKT
|
TME | IC: digital, XOR, Ch: 1, IN: 2, CMOS, SMD, SC70-5, 1.65÷5.5VDC, 15uA Min Qty: 1 | 0 |
|
$0.3850 / $0.6950 | RFQ |
|
Ameya Holding Limited | 5/Single 2-Input Exclusive-OR Gate | 405292 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 816 |
|
RFQ | |
|
Win Source Electronics | IC GATE XOR 1CH 2-INP SC-70-5 | 162000 |
|
$0.0420 / $0.0630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G86DCKT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G86DCKT
Texas Instruments
Single 2-input, 1.65-V to 5.5-V XOR (exclusive OR) gate 5-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.015 mA | |
Prop. Delay@Nom-Sup | 5 ns | |
Propagation Delay (tpd) | 9.9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for SN74LVC1G86DCKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G86DCKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI74STX1G86CX | XOR Gate, STX Series, 1-Func, 2-Input, CMOS, PDSO5, SC-70, 5 PIN | Pericom Semiconductor Corporation | SN74LVC1G86DCKT vs PI74STX1G86CX |
NLV17SZ86DFT2G | Single 2-Input Exclusive OR Gate Automotive Device, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified | onsemi | SN74LVC1G86DCKT vs NLV17SZ86DFT2G |
SN74LVC1G86DCKTG4 | Single 2-input, 1.65-V to 5.5-V XOR (exclusive OR) gate 5-SC70 -40 to 125 | Texas Instruments | SN74LVC1G86DCKT vs SN74LVC1G86DCKTG4 |
NC7SZ86P5 | TinyLogic UHS 2-Input Exclusive-OR Gate, 250-REEL | onsemi | SN74LVC1G86DCKT vs NC7SZ86P5 |
74LX1G86CTR | TTL/H/L SERIES, 2-INPUT XOR GATE, PDSO5, SOT-323, 5 PIN | STMicroelectronics | SN74LVC1G86DCKT vs 74LX1G86CTR |
74LVC1G86GW | XOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | SN74LVC1G86DCKT vs 74LVC1G86GW |
935268824125 | XOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | SN74LVC1G86DCKT vs 935268824125 |
SN74LVC1G86DCKRE4 | Single 2-input, 1.65-V to 5.5-V XOR (exclusive OR) gate 5-SC70 -40 to 125 | Texas Instruments | SN74LVC1G86DCKT vs SN74LVC1G86DCKRE4 |
74LVC1G86GW,125 | 74LVC1G86 - 2-input EXCLUSIVE-OR gate@en-us TSSOP 5-Pin | Nexperia | SN74LVC1G86DCKT vs 74LVC1G86GW,125 |
935268824165 | XOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | SN74LVC1G86DCKT vs 935268824165 |