| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LVC245ADWR | Texas Instruments | $0.2878 | Bus Transceiver, LVC/LCX/Z Series, 8-Func, 8-Bit, True Output, CMOS, PDSO20 | SN74LVC245ADWRE4 vs SN74LVC245ADWR |
| SN74LVCZ245ADWR | Texas Instruments | $0.7557 | Bus Transceiver, LVC/LCX/Z Series, 8-Func, 8-Bit, True Output, CMOS, PDSO20 | SN74LVC245ADWRE4 vs SN74LVCZ245ADWR |
| QS74LVC245ASO | Quality Semiconductor Inc | Check for Price | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | SN74LVC245ADWRE4 vs QS74LVC245ASO |
| SN74LVCZ245ADWG4 | Texas Instruments | Check for Price | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | SN74LVC245ADWRE4 vs SN74LVCZ245ADWG4 |
| SN74LVCZ245ADWRG4 | Texas Instruments | Check for Price | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | SN74LVC245ADWRE4 vs SN74LVCZ245ADWRG4 |
| IDT74LVC245ASO | Integrated Device Technology Inc | Check for Price | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | SN74LVC245ADWRE4 vs IDT74LVC245ASO |
| 74LVC245ASOG | Rochester Electronics LLC | Check for Price | LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, SOIC-20 | SN74LVC245ADWRE4 vs 74LVC245ASOG |
| 74LVC245ASOG | Integrated Device Technology Inc | Check for Price | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | SN74LVC245ADWRE4 vs 74LVC245ASOG |
| SN74LVCZ245ADWE4 | Texas Instruments | Check for Price | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | SN74LVC245ADWRE4 vs SN74LVCZ245ADWE4 |
| SN74LVC245ADWE4 | Texas Instruments | Check for Price | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | SN74LVC245ADWRE4 vs SN74LVC245ADWE4 |
Part Details for SN74LVC245ADWRE4 by Texas Instruments
Results Overview of SN74LVC245ADWRE4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVC245ADWRE4 Information
SN74LVC245ADWRE4 by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74LVC245ADWRE4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | 5170 |
|
RFQ |
US Tariff Estimator: SN74LVC245ADWRE4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74LVC245ADWRE4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74LVC245ADWRE4 Part Data Attributes
|
|
SN74LVC245ADWRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC245ADWRE4
Texas Instruments
Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | With Direction Control | |
| Control Type | Common Control | |
| Count Direction | Bidirectional | |
| Family | Lvc/Lcx/Z | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 12.8 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Transceiver | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP20,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Prop. Delay@Nom-Sup | 6.3 Ns | |
| Propagation Delay (tpd) | 12.7 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 1.65 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm |
Alternate Parts for SN74LVC245ADWRE4
This table gives cross-reference parts and alternative options found for SN74LVC245ADWRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC245ADWRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74LVC245ADWRE4 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74LVC245ADWRE4 is 100 MHz, but it can vary depending on the output load and supply voltage.
-
To ensure signal integrity, use a low-impedance output driver, keep the output traces short, and use a termination resistor if necessary. Also, follow proper PCB layout and routing guidelines.
-
Yes, the SN74LVC245ADWRE4 can operate with a supply voltage as low as 1.65V and as high as 3.6V, making it compatible with 3.3V systems.
-
The propagation delay of the SN74LVC245ADWRE4 is typically around 2.5 ns, but it can vary depending on the operating conditions and output load.
-
Yes, the SN74LVC245ADWRE4 is 5V tolerant, meaning it can accept input signals up to 5V, but it will still output a 3.3V signal.