-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-ch, 1.65-V to 5.5-V buffers with Schmitt-Trigger inputs 6-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7626
|
Newark | Ic, Schmitt Trigger Buff, 2Bit, 6Sot-23, Logic Device Type:Buffer, Schmitt Trigger, Logic Family/Base Number:74Lvc2G17, Logic Case Style:Sot-23, No. Of Pins:6Pins, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC2G17DBVR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1370 / $0.4100 | Buy Now |
DISTI #
76C4207
|
Newark | Schmitt Trigger Buffer, 2Bit, Sot-23-6, Logic Family/Base Number:74Lvc2G17, Logic Device Type:Buffer, Schmitt Trigger, Logic Case Style:Sot-23, No. Of Pins:6Pins, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Product Range:- Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC2G17DBVR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2370 | Buy Now |
DISTI #
296-SN74LVC2G17DBVRCT-ND
|
DigiKey | IC BUF NON-INVERT 5.5V SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
129141 In Stock |
|
$0.0473 / $0.4000 | Buy Now |
DISTI #
595-SN74LVC2G17DBVR
|
Mouser Electronics | Buffers & Line Drivers Dual Schmitt-Trgr RoHS: Compliant | 77239 |
|
$0.0470 / $0.4100 | Buy Now |
|
Bristol Electronics | 2372 |
|
RFQ | ||
|
Bristol Electronics | 9713 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 17 | 1900 |
|
$0.0600 / $0.3000 | Buy Now |
|
Bristol Electronics | 60 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Dual Buffer, LCX/LVC-CMOS, 6 Pin, Plastic, TSOP | 5663 |
|
$0.0459 / $0.1412 | Buy Now |
|
Quest Components | Logic Circuit, Dual Buffer, LCX/LVC-CMOS, 6 Pin, Plastic, TSOP (Also Known As: SN74LVC2G17DBVRG4) | 5663 |
|
$0.0459 / $0.1412 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC2G17DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC2G17DBVR
Texas Instruments
2-ch, 1.65-V to 5.5-V buffers with Schmitt-Trigger inputs 6-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 5.4 ns | |
Propagation Delay (tpd) | 9.8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for SN74LVC2G17DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC2G17DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC2G17DBVTG4 | 2-ch, 1.65-V to 5.5-V buffers with Schmitt-Trigger inputs 6-SOT-23 -40 to 125 | Texas Instruments | SN74LVC2G17DBVR vs SN74LVC2G17DBVTG4 |
SN74LVC2G17DBVTE4 | LVC/LCX/Z SERIES, DUAL 1-INPUT NON-INVERT GATE, PDSO6, GREEN, PLASTIC, SOT-23, 6 PIN | Texas Instruments | SN74LVC2G17DBVR vs SN74LVC2G17DBVTE4 |
SN74LVC2G17QDBVRQ1 | LVC/LCX/Z SERIES, DUAL 1-INPUT NON-INVERT GATE, PDSO6, SOT-23, 6 PIN | Texas Instruments | SN74LVC2G17DBVR vs SN74LVC2G17QDBVRQ1 |
SN74LVC2G17DBVT | 2-ch, 1.65-V to 5.5-V buffers with Schmitt-Trigger inputs 6-SOT-23 -40 to 125 | Texas Instruments | SN74LVC2G17DBVR vs SN74LVC2G17DBVT |
SN74LVC2G17DBVRE4 | Dual Schmitt-Trigger Buffer 6-SOT-23 -40 to 125 | Texas Instruments | SN74LVC2G17DBVR vs SN74LVC2G17DBVRE4 |