| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| NC7WZ86K8X | onsemi | $0.1502 | XOR Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8 | SN74LVC2G86DCURE4 vs NC7WZ86K8X |
| SN74LVC2G86DCURG4 | Texas Instruments | $0.2083 | XOR Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8 | SN74LVC2G86DCURE4 vs SN74LVC2G86DCURG4 |
| 74LVC2G86DC,125 | Nexperia | $0.4356 | XOR Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8 | SN74LVC2G86DCURE4 vs 74LVC2G86DC,125 |
| 74LVC2G86DC,125 | NXP Semiconductors | Check for Price | XOR Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8 | SN74LVC2G86DCURE4 vs 74LVC2G86DC,125 |
| SN74LVC2G86DCUTE4 | Texas Instruments | Check for Price | XOR Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8 | SN74LVC2G86DCURE4 vs SN74LVC2G86DCUTE4 |
| 74LVC2G86DC-G | NXP Semiconductors | Check for Price | XOR Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8 | SN74LVC2G86DCURE4 vs 74LVC2G86DC-G |
| 74LVC2G86DC-Q100 | NXP Semiconductors | Check for Price | XOR Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8 | SN74LVC2G86DCURE4 vs 74LVC2G86DC-Q100 |
| 74LVC2G86DC-Q100 | Nexperia | Check for Price | XOR Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8 | SN74LVC2G86DCURE4 vs 74LVC2G86DC-Q100 |
| 74LVC2G86DC | Nexperia | Check for Price | XOR Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8 | SN74LVC2G86DCURE4 vs 74LVC2G86DC |
| 74LVC2G86DC-Q100,125 | NXP Semiconductors | Check for Price | XOR Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8 | SN74LVC2G86DCURE4 vs 74LVC2G86DC-Q100,125 |
Part Details for SN74LVC2G86DCURE4 by Texas Instruments
Results Overview of SN74LVC2G86DCURE4 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVC2G86DCURE4 Information
SN74LVC2G86DCURE4 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74LVC2G86DCURE4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SN74LVC2G86DCURE4-ND
|
DigiKey | IC XOR 2-CIR 2-IN 8-VSSOP Min Qty: 3000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.2264 / $0.2436 | Buy Now |
|
|
Chip Stock | IC Gate Xor 2CH 2-INP 8VSSOP Xor (exclusive Or) IC 2 Channel 8-VSSOP | 68920 |
|
RFQ | |
|
|
Vyrian | XOR Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8 | 4424 |
|
RFQ | |
|
|
Win Source Electronics | IC GATE XOR 2CH 2-INP 8VSSOP / XOR (Exclusive OR) IC 2 Channel 8-VSSOP | 186110 |
|
$0.2220 / $0.2852 | Buy Now |
US Tariff Estimator: SN74LVC2G86DCURE4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74LVC2G86DCURE4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74LVC2G86DCURE4 Part Data Attributes
|
|
SN74LVC2G86DCURE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC2G86DCURE4
Texas Instruments
XOR Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Green, Plastic, Vssop-8 | |
| Pin Count | 8 | |
| HTS Code | 8542.39.00.60 | |
| Family | Lvc/Lcx/Z | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 2.3 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Xor Gate | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Inputs | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSSOP | |
| Package Equivalence Code | TSSOP8,.12,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Prop. Delay@Nom-Sup | 4.7 Ns | |
| Propagation Delay (tpd) | 9.9 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 0.9 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.65 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 2 Mm |
Alternate Parts for SN74LVC2G86DCURE4
This table gives cross-reference parts and alternative options found for SN74LVC2G86DCURE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC2G86DCURE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.