Logic
SN74LVT16543DLRG4
Texas Instruments
Description: 3.3-V ABT 16-Bit Registered Transceivers With 3-State Outputs 56-SSOP -40 to 85

Overview of SN74LVT16543DLRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for SN74LVT16543DLRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74LVT16543DLRG4 by Texas Instruments

SN74LVT16543DLRG4
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
SSOP, SSOP56,.4
Pin Count
56
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; MASTER CONTROL FOR LATCH
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Family
LVT
JESD-30 Code
R-PDSO-G56
Length
18.415 mm
Load Capacitance (CL)
50 pF
Logic IC Type
REGISTERED BUS TRANSCEIVER
Max I(ol)
0.064 A
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP56,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
5 mA
Prop. Delay@Nom-Sup
4.6 ns
Propagation Delay (tpd)
7.8 ns
Qualification Status
Not Qualified
Seated Height-Max
2.79 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.5 mm
Want to compare parts?
  1. SN74LVT16543DLRG4
    Texas Instruments
    3.3-V ABT 16-Bit Registered Transceivers With 3-State Outputs 56-SSOP -40 to 85
    VS

Alternate Parts for SN74LVT16543DLRG4

This table gives cross-reference parts and alternative options found for SN74LVT16543DLRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVT16543DLRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVT16543ADL LVT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 7.50 MM, PLASTIC, MO-118AB, SOT371-1, TYPE-II, SSOP-56 NXP Semiconductors SN74LVT16543DLRG4 vs 74LVT16543ADL
74LVTH16543DLRG4 LVT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 Texas Instruments SN74LVT16543DLRG4 vs 74LVTH16543DLRG4
74LVTH16543MEAX LVT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, MO-118, SSOP-56 Rochester Electronics LLC SN74LVT16543DLRG4 vs 74LVTH16543MEAX
VT16543ADL LVT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, PLASTIC, SSOP3-56 NXP Semiconductors SN74LVT16543DLRG4 vs VT16543ADL
74LVT16543ADL,518 74LVT16543A - 3.3V LVT 16-bit registered transceiver (3-State) SSOP 56-Pin NXP Semiconductors SN74LVT16543DLRG4 vs 74LVT16543ADL,518
SN74LVTH16543DL 3.3-V ABT 16-Bit Registered Transceivers With 3-State Outputs 56-SSOP -40 to 85 Texas Instruments SN74LVT16543DLRG4 vs SN74LVTH16543DL
74LVT16543ADL-T Registered Bus Transceiver Nexperia SN74LVT16543DLRG4 vs 74LVT16543ADL-T
74LVTH16543MEA LVT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, MO-118, SSOP-56 Rochester Electronics LLC SN74LVT16543DLRG4 vs 74LVTH16543MEA
74LVT16543ADL,512 74LVT16543A - 3.3V LVT 16-bit registered transceiver (3-State) SSOP 56-Pin NXP Semiconductors SN74LVT16543DLRG4 vs 74LVT16543ADL,512
74LVT16543ADL,512 74LVT16543A - 3.3 V 16-bit registered transceiver; 3-state@en-us SSOP 56-Pin Nexperia SN74LVT16543DLRG4 vs 74LVT16543ADL,512
Part Number Description Manufacturer Compare
SN74LVT16543DL 3.3-V ABT 16-Bit Registered Transceivers With 3-State Outputs 56-SSOP -40 to 85 Texas Instruments SN74LVT16543DLRG4 vs SN74LVT16543DL
74LVT16543ADL,512 74LVT16543A - 3.3 V 16-bit registered transceiver; 3-state@en-us SSOP 56-Pin Nexperia SN74LVT16543DLRG4 vs 74LVT16543ADL,512
74LVT16543ADL,518 74LVT16543A - 3.3 V 16-bit registered transceiver; 3-state@en-us SSOP 56-Pin Nexperia SN74LVT16543DLRG4 vs 74LVT16543ADL,518
74LVTH16543MEA Registered Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO56, 0.300 INCH, MO-118, SSOP-56 Fairchild Semiconductor Corporation SN74LVT16543DLRG4 vs 74LVTH16543MEA
74LVT16543MEA Registered Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO56, 0.300 INCH, MO-118, SSOP-56 Fairchild Semiconductor Corporation SN74LVT16543DLRG4 vs 74LVT16543MEA
PI74LPT16543CV Registered Bus Transceiver, LPT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-56 Pericom Semiconductor Corporation SN74LVT16543DLRG4 vs PI74LPT16543CV
SN74LVTH16543DLG4 3.3-V ABT 16-Bit Registered Transceivers With 3-State Outputs 56-SSOP -40 to 85 Texas Instruments SN74LVT16543DLRG4 vs SN74LVTH16543DLG4
SN74LVT16543DLR 3.3-V ABT 16-Bit Registered Transceivers With 3-State Outputs 56-SSOP -40 to 85 Texas Instruments SN74LVT16543DLRG4 vs SN74LVT16543DLR
74LVT16543ADL LVT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 7.50 MM, PLASTIC, MO-118AB, SOT371-1, TYPE-II, SSOP-56 NXP Semiconductors SN74LVT16543DLRG4 vs 74LVT16543ADL
PI74LPT16543AVX Registered Bus Transceiver, LPT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-56 Pericom Semiconductor Corporation SN74LVT16543DLRG4 vs PI74LPT16543AVX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LVT16543DLRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LVT16543DLRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LVT16543DLRG4 would you like to use for your alert(s)?
  • Please alert me when SN74LVT16543DLRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LVT16543DLRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LVT16543DLRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LVT16543DLRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LVT16543DLRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LVT16543DLRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: