Part Details for SN74S241JP4 by Rochester Electronics LLC
Overview of SN74S241JP4 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for SN74S241JP4
SN74S241JP4 CAD Models
SN74S241JP4 Part Data Attributes:
|
SN74S241JP4
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74S241JP4
Rochester Electronics LLC
Bus Driver,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Logic IC Type | BUS DRIVER |
Alternate Parts for SN74S241JP4
This table gives cross-reference parts and alternative options found for SN74S241JP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S241JP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54S241/BRA | Bus Driver, S Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, | YAGEO Corporation | SN74S241JP4 vs 54S241/BRA |
GD74S241J | Bus Driver, S Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, | Goldstar Electron Co Ltd | SN74S241JP4 vs GD74S241J |
DM54S241J | S SERIES, DUAL 4-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, DIP-20 | Texas Instruments | SN74S241JP4 vs DM54S241J |
N74S241N | Bus Driver, S Series, 2-Func, 4-Bit, True Output, TTL, PDIP20, | YAGEO Corporation | SN74S241JP4 vs N74S241N |
DM54S241J/883 | Bus Driver, S Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 | Rochester Electronics LLC | SN74S241JP4 vs DM54S241J/883 |
SNJ54S241J | Bus Driver, S Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 | Rochester Electronics LLC | SN74S241JP4 vs SNJ54S241J |
SNJ54S241J-00 | S SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20 | Texas Instruments | SN74S241JP4 vs SNJ54S241J-00 |
SN74S241N-10 | S SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20 | Texas Instruments | SN74S241JP4 vs SN74S241N-10 |
GD54S241J | Bus Driver, S Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, | Goldstar Electron Co Ltd | SN74S241JP4 vs GD54S241J |
DM54S241J/883 | IC S SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver | National Semiconductor Corporation | SN74S241JP4 vs DM54S241J/883 |