| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DM74S283N | Fairchild Semiconductor Corporation | Check for Price | Adder/Subtractor, S Series, 4-Bit, TTL, PDIP16 | SN74S283DR vs DM74S283N |
| SN74S283N3 | Rochester Electronics LLC | Check for Price | Adder/Subtractor, S Series, 4-Bit, TTL, PDIP16 | SN74S283DR vs SN74S283N3 |
| SN74S283NE4 | Rochester Electronics LLC | Check for Price | Adder/Subtractor, S Series, 4-Bit, TTL, PDIP16 | SN74S283DR vs SN74S283NE4 |
| SN74S283FN | Rochester Electronics LLC | Check for Price | Adder/Subtractor, S Series, 4-Bit, TTL, PQCC20 | SN74S283DR vs SN74S283FN |
| SN74S283N-10 | Texas Instruments | Check for Price | Adder/Subtractor, S Series, 4-Bit, TTL, PDIP16 | SN74S283DR vs SN74S283N-10 |
| SN74S283N-00 | Texas Instruments | Check for Price | Adder/Subtractor, S Series, 4-Bit, TTL, PDIP16 | SN74S283DR vs SN74S283N-00 |
| DM54S283J/883 | National Semiconductor Corporation | Check for Price | Adder/Subtractor, S Series, 4-Bit, TTL, CDIP16 | SN74S283DR vs DM54S283J/883 |
| SNJ54S283J-00 | Texas Instruments | Check for Price | Adder/Subtractor, S Series, 4-Bit, TTL, CDIP16 | SN74S283DR vs SNJ54S283J-00 |
| SN74S283NP1 | Texas Instruments | Check for Price | Adder/Subtractor, S Series, 4-Bit, TTL, PDIP16 | SN74S283DR vs SN74S283NP1 |
| DM54S283J/883 | Rochester Electronics LLC | Check for Price | Adder/Subtractor, S Series, 4-Bit, TTL, CDIP16 | SN74S283DR vs DM54S283J/883 |
Part Details for SN74S283DR by Texas Instruments
Results Overview of SN74S283DR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74S283DR Information
SN74S283DR by Texas Instruments is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74S283DR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Adder/Subtractor, S Series, 4-Bit, TTL, PDSO16 | 4795 |
|
RFQ |
US Tariff Estimator: SN74S283DR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74S283DR Part Data Attributes
|
|
SN74S283DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74S283DR
Texas Instruments
Adder/Subtractor, S Series, 4-Bit, TTL, PDSO16
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-16 | |
| Pin Count | 16 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Full Adder; With Internal Carry Lookahead; Permits Ripple Carry Cascading | |
| Family | S | |
| JESD-30 Code | R-PDSO-G16 | |
| Length | 9.9 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Adder/Subtractor | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Power Supply Current-Max (ICC) | 160 Ma | |
| Propagation Delay (tpd) | 18 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
Alternate Parts for SN74S283DR
This table gives cross-reference parts and alternative options found for SN74S283DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S283DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.