| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74S331N | Texas Instruments | Check for Price | OT PLD, PLA-Type, TTL, PDIP20 | SN74S331J4 vs SN74S331N |
| SN74S330N | Texas Instruments | Check for Price | OT PLD, PLA-Type, TTL, PDIP20 | SN74S331J4 vs SN74S330N |
| SN74S331NP3 | Texas Instruments | Check for Price | OT PLD, PLA-Type, TTL, PDIP20 | SN74S331J4 vs SN74S331NP3 |
| SN74S330N3 | Texas Instruments | Check for Price | OT PLD, PLA-Type, TTL, PDIP20 | SN74S331J4 vs SN74S330N3 |
Part Details for SN74S331J4 by Texas Instruments
Results Overview of SN74S331J4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74S331J4 Information
SN74S331J4 by Texas Instruments is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for SN74S331J4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | OT PLD, PLA-Type, TTL, CDIP20 | 7131 |
|
RFQ |
US Tariff Estimator: SN74S331J4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74S331J4 Part Data Attributes
|
|
SN74S331J4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74S331J4
Texas Instruments
OT PLD, PLA-Type, TTL, CDIP20
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-20 | |
| HTS Code | 8542.31.00.55 | |
| Architecture | Pla-Type | |
| JESD-30 Code | R-XDIP-T20 | |
| Number of Inputs | 12 | |
| Number of Outputs | 6 | |
| Number of Product Terms | 50 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Programmable Logic Type | Ot Pld | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for SN74S331J4
This table gives cross-reference parts and alternative options found for SN74S331J4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S331J4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.