| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DM54S374J/883C | Rochester Electronics LLC | Check for Price | Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, CDIP20 | SN74S374FN vs DM54S374J/883C |
| SNJ54S374J-00 | Texas Instruments | Check for Price | Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, CDIP20 | SN74S374FN vs SNJ54S374J-00 |
| 5962-01-143-3854 | AMD | Check for Price | Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, CDIP20 | SN74S374FN vs 5962-01-143-3854 |
| SN54S374FK | Rochester Electronics LLC | Check for Price | Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, CQCC20 | SN74S374FN vs SN54S374FK |
| DM54S374J/883 | Texas Instruments | Check for Price | Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, CDIP20 | SN74S374FN vs DM54S374J/883 |
| GD54S374 | Goldstar Electron Co Ltd | Check for Price | Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, PDIP20 | SN74S374FN vs GD54S374 |
| SN74S374JP4 | Rochester Electronics LLC | Check for Price | Bus Driver | SN74S374FN vs SN74S374JP4 |
| DM54S374J/883 | Rochester Electronics LLC | Check for Price | Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, CDIP20 | SN74S374FN vs DM54S374J/883 |
| GD74S374 | Goldstar Electron Co Ltd | Check for Price | Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, PDIP20 | SN74S374FN vs GD74S374 |
| SN74S374N-00 | Texas Instruments | Check for Price | Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, PDIP20 | SN74S374FN vs SN74S374N-00 |
Part Details for SN74S374FN by Texas Instruments
Results Overview of SN74S374FN by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74S374FN Information
SN74S374FN by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74S374FN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, PQCC20 | 1500 |
|
RFQ |
US Tariff Estimator: SN74S374FN by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74S374FN Part Data Attributes
|
|
SN74S374FN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74S374FN
Texas Instruments
Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, PQCC20
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Lcc-20 | |
| Direct Group | Lg050135025z | |
| Similar Group | Lg0510121001102510031043 | |
| HTS Code | 8542.39.00.60 | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | S | |
| JESD-30 Code | S-PQCC-J20 | |
| Length | 8.9662 Mm | |
| Load Capacitance (CL) | 45 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.024 A | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC20,.4SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Power Supply Current-Max (ICC) | 40 Ma | |
| Prop. Delay@Nom-Sup | 28 Ns | |
| Propagation Delay (tpd) | 17 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.57 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Trigger Type | Positive Edge | |
| Width | 8.9662 Mm |
Alternate Parts for SN74S374FN
This table gives cross-reference parts and alternative options found for SN74S374FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S374FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.