Part Details for SN74S374JP4 by Rochester Electronics LLC
Overview of SN74S374JP4 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Part Details for SN74S374JP4
SN74S374JP4 CAD Models
SN74S374JP4 Part Data Attributes
|
SN74S374JP4
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74S374JP4
Rochester Electronics LLC
Bus Driver,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Logic IC Type | BUS DRIVER |
Alternate Parts for SN74S374JP4
This table gives cross-reference parts and alternative options found for SN74S374JP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S374JP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM54S374J/883C | Bus Driver, | Rochester Electronics LLC | SN74S374JP4 vs DM54S374J/883C |
SN74S374J | Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, | Monolithic Memories (RETIRED) | SN74S374JP4 vs SN74S374J |
SN54S374J | Octal D-Type Positive Edge Triggered Flip-Flops with 3-State Outputs 20-CDIP -55 to 125 | Texas Instruments | SN74S374JP4 vs SN54S374J |
SN74S374J | Bus Driver, | Rochester Electronics LLC | SN74S374JP4 vs SN74S374J |
SN54S374J883B | Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, | Monolithic Memories (RETIRED) | SN74S374JP4 vs SN54S374J883B |
GD54S374J | Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, | Goldstar Electron Co Ltd | SN74S374JP4 vs GD54S374J |
SN54S374/BRA | Bus Driver/Transceiver, | Rochester Electronics LLC | SN74S374JP4 vs SN54S374/BRA |
GD74S374 | Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, | Goldstar Electron Co Ltd | SN74S374JP4 vs GD74S374 |
SN54S374J-00 | S SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 | Texas Instruments | SN74S374JP4 vs SN54S374J-00 |
DM54S374J/883 | Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 | Rochester Electronics LLC | SN74S374JP4 vs DM54S374J/883 |