| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM27PS281LCB-S | AMD | Check for Price | OTP ROM, 1KX8, 35ns, Bipolar, CQCC28 | SN74S450J vs AM27PS281LCB-S |
| N82HS187ANB | NXP Semiconductors | Check for Price | IC 1K X 8 OTPROM, PDIP24, Programmable ROM | SN74S450J vs N82HS187ANB |
| MB7132LM-SK | FUJITSU Limited | Check for Price | OTP ROM, 2KX8, 70ns, TTL, PDIP24 | SN74S450J vs MB7132LM-SK |
| AM27PS181APC | AMD | Check for Price | OTP ROM, 32KX8, 55ns, Bipolar, PDIP24 | SN74S450J vs AM27PS181APC |
| 5962-01-225-3503 | Intersil Corporation | Check for Price | OTP ROM, 1KX8, 90ns, TTL, CDIP24 | SN74S450J vs 5962-01-225-3503 |
| 93L450FMQB | Fairchild Semiconductor Corporation | Check for Price | OTP ROM, 1KX8, TTL, CDFP24 | SN74S450J vs 93L450FMQB |
| 53S881AW | AMD | Check for Price | OTP ROM, 32X8, 25ns, Bipolar, CDFP24 | SN74S450J vs 53S881AW |
| TBP28S2708NP1 | Texas Instruments | Check for Price | OTP ROM, 2KX16, 18ns, TTL, PDIP24 | SN74S450J vs TBP28S2708NP1 |
| N82S185BN | Signetics | Check for Price | OTP ROM, 2KX4, 45ns, Bipolar, PDIP24, | SN74S450J vs N82S185BN |
| N82LS181NB | Signetics | Check for Price | OTP ROM, 1KX8, 120ns, Bipolar, PDIP24 | SN74S450J vs N82LS181NB |
Part Details for SN74S450J by Texas Instruments
Results Overview of SN74S450J by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74S450J Information
SN74S450J by Texas Instruments is an OTP ROM.
OTP ROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for SN74S450J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | OTP ROM, 1KX8, TTL, CDIP24 | 8807 |
|
RFQ |
US Tariff Estimator: SN74S450J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74S450J Part Data Attributes
|
|
SN74S450J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74S450J
Texas Instruments
OTP ROM, 32KX8, 65ns, TTL, CDIP24
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-24 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.71 | |
| Access Time-Max | 65 Ns | |
| JESD-30 Code | R-XDIP-T24 | |
| Memory Density | 262144 Bit | |
| Memory IC Type | Otp Rom | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Number of Words | 1024 Words | |
| Number of Words Code | 32000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 32kx8 | |
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP24,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Parallel/Serial | Parallel | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Supply Current-Max | 0.14 Ma | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for SN74S450J
This table gives cross-reference parts and alternative options found for SN74S450J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S450J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.