-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
512 x 18 Synchronous FIFO Memory 64-TQFP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74V215-20PAG | Texas Instruments | 512 x 18 Synchronous FIFO Memory 64-TQFP 0 to 70 | |
SN74V215-10PAG | Texas Instruments | 512 x 18 Synchronous FIFO Memory 64-TQFP 0 to 70 | |
72V83L20PAGI8 | Renesas Electronics Corporation | 2K x 9 DualAsync FIFO, 3.3V |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74V215-20PAG-ND
|
DigiKey | IC FIFO SYNC 512X18 12NS 64TQFP Min Qty: 42 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
4307 In Stock |
|
$7.2700 | Buy Now |
DISTI #
296-9896-ND
|
DigiKey | IC FIFO SYNC 512X18 12NS 64TQFP Min Qty: 42 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.8963 | Buy Now |
DISTI #
595-SN74V215-20PAG
|
Mouser Electronics | FIFO 512 x 18 Synchronous FIFO Memory RoHS: Compliant | 0 |
|
$7.4800 / $7.5200 | Order Now |
|
Quest Components | FIFO, 512X18, 12NS, SYNCHRONOUS, CMOS, PQFP64 | 16 |
|
$7.0200 / $14.0400 | Buy Now |
|
Rochester Electronics | SN74V215 512 x 18 Synchronous FIFO Memory RoHS: Compliant Status: Active Min Qty: 1 | 4307 |
|
$6.2400 / $7.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74V215-20PAG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74V215-20PAG
Texas Instruments
512 x 18 Synchronous FIFO Memory 64-TQFP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Access Time-Max | 12 ns | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Cycle Time | 20 ns | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Memory Density | 9216 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512X18 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for SN74V215-20PAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74V215-20PAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
72615L50PF | TQFP-64, Tray | Integrated Device Technology Inc | SN74V215-20PAG vs 72615L50PF |
IDT722605L25PF | FIFO, 512X18, Synchronous, CMOS, PQFP64 | Integrated Device Technology Inc | SN74V215-20PAG vs IDT722605L25PF |
CY7C4205-15AC | FIFO, 256X18, 10ns, Synchronous, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, TQFP-64 | Cypress Semiconductor | SN74V215-20PAG vs CY7C4205-15AC |
IDT72605L20PF9 | FIFO, 256X18, 10ns, Synchronous, CMOS, PQFP64, TQFP-64 | Integrated Device Technology Inc | SN74V215-20PAG vs IDT72605L20PF9 |
IDT72615L25PF9 | FIFO, 512X18, 15ns, Synchronous, CMOS, PQFP64, TQFP-64 | Integrated Device Technology Inc | SN74V215-20PAG vs IDT72615L25PF9 |
IDT7225LB25TFGI | FIFO, 256X18, 15ns, Synchronous, CMOS, PQFP64, GREEN, PLASTIC, STQFP-64 | Integrated Device Technology Inc | SN74V215-20PAG vs IDT7225LB25TFGI |
IDT72605L50PFG | FIFO, 256X18, 25ns, Synchronous, CMOS, PQFP64, TQFP-64 | Integrated Device Technology Inc | SN74V215-20PAG vs IDT72605L50PFG |
72615L25PFI | Bi-Directional FIFO, 1KX18, 15ns, Synchronous, CMOS, PQFP64, TQFP-64 | Integrated Device Technology Inc | SN74V215-20PAG vs 72615L25PFI |
IDT72205LB12TF | FIFO, 256X18, 8ns, Synchronous, CMOS, PQFP64, STQFP-64 | Integrated Device Technology Inc | SN74V215-20PAG vs IDT72205LB12TF |
IDT72605L20PFG8 | FIFO, 256X18, 10ns, Synchronous, CMOS, PQFP64, TQFP-64 | Integrated Device Technology Inc | SN74V215-20PAG vs IDT72605L20PFG8 |