Part Details for SN74V225-15PAG by Texas Instruments
Overview of SN74V225-15PAG by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74V225-15PAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | FIFO, 1KX18, 10ns, Synchronous, PQFP64 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3514 |
|
$6.3200 / $7.4400 | Buy Now |
Part Details for SN74V225-15PAG
SN74V225-15PAG CAD Models
SN74V225-15PAG Part Data Attributes
|
SN74V225-15PAG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74V225-15PAG
Texas Instruments
1024 x 18 Synchronous FIFO Memory 64-TQFP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 10 ns | |
Clock Frequency-Max (fCLK) | 66.7 MHz | |
Cycle Time | 15 ns | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Memory Density | 18432 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX18 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
Alternate Parts for SN74V225-15PAG
This table gives cross-reference parts and alternative options found for SN74V225-15PAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74V225-15PAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C4225-10ASI | FIFO, 1KX18, 8ns, Synchronous, CMOS, PQFP64, 10 X 10 MM, TQFP-64 | Cypress Semiconductor | SN74V225-15PAG vs CY7C4225-10ASI |
IDT72225LB35PF | FIFO, 1KX18, 20ns, Synchronous, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 | Integrated Device Technology Inc | SN74V225-15PAG vs IDT72225LB35PF |
CY7C4225-35ASI | FIFO, 1KX18, 20ns, Synchronous, CMOS, PQFP64, 10 X 10 MM, TQFP-64 | Cypress Semiconductor | SN74V225-15PAG vs CY7C4225-35ASI |
CY7C4225-15AI | FIFO, 1KX18, 10ns, Synchronous, CMOS, PQFP64, 14 X 14 MM, PLASTIC, TQFP-64 | Cypress Semiconductor | SN74V225-15PAG vs CY7C4225-15AI |
CY7C4225-15AXCT | FIFO, 1KX18, 10ns, Synchronous, CMOS, PQFP64, 14 X 14 MM, LEAD FREE, PLASTIC, TQFP-64 | Cypress Semiconductor | SN74V225-15PAG vs CY7C4225-15AXCT |
LH540225M25 | FIFO, 1KX18, Synchronous, CMOS, PQFP64, 14 X 14 MM, PLASTIC, TQFP-64 | Sharp Corp | SN74V225-15PAG vs LH540225M25 |
CY7C4225-25ACT | FIFO, 1KX18, 15ns, Synchronous, CMOS, PQFP64, 14 X 14 MM, PLASTIC, TQFP-64 | Cypress Semiconductor | SN74V225-15PAG vs CY7C4225-25ACT |
IDT72225LB35TF | FIFO, 1KX18, 20ns, Synchronous, CMOS, PQFP64, STQFP-64 | Integrated Device Technology Inc | SN74V225-15PAG vs IDT72225LB35TF |
CY7C4225-25AI | FIFO, 1KX18, 15ns, Synchronous, CMOS, PQFP64, 14 X 14 MM, PLASTIC, TQFP-64 | Cypress Semiconductor | SN74V225-15PAG vs CY7C4225-25AI |
CY7C4225-10ASC | FIFO, 1KX18, 8ns, Synchronous, CMOS, PQFP64, 10 X 10 MM, TQFP-64 | Cypress Semiconductor | SN74V225-15PAG vs CY7C4225-10ASC |