Part Details for SN74V3660-7PEU by Texas Instruments
Overview of SN74V3660-7PEU by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74V3660-7PEU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_07360567
|
Arrow Electronics | FIFO Mem Sync Dual Depth/Width Uni-Dir 4K x 36 128-Pin LQFP Tray RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 99 Weeks Date Code: 1649 | Americas - 144 |
|
$4.6650 / $19.1573 | Buy Now |
DISTI #
35856027
|
Verical | FIFO Mem Sync Dual Depth/Width Uni-Dir 4K x 36 128-Pin LQFP Tray RoHS: Compliant Min Qty: 72 Package Multiple: 72 Date Code: 1649 | Americas - 144 |
|
$4.6650 | Buy Now |
|
Rochester Electronics | FIFO, 4KX36, 5ns, Synchronous, PQFP128 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4660 |
|
$20.1900 / $23.7500 | Buy Now |
Part Details for SN74V3660-7PEU
SN74V3660-7PEU CAD Models
SN74V3660-7PEU Part Data Attributes
|
SN74V3660-7PEU
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74V3660-7PEU
Texas Instruments
4096 x 36 Synchronous FIFO Memory 128-LQFP 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LQFP-128 | |
Pin Count | 128 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 5 ns | |
Clock Frequency-Max (fCLK) | 133.3 MHz | |
Cycle Time | 7.5 ns | |
JESD-30 Code | R-PQFP-G128 | |
JESD-609 Code | e4 | |
Length | 20 mm | |
Memory Density | 147456 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX36 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP128,.63X.87,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for SN74V3660-7PEU
This table gives cross-reference parts and alternative options found for SN74V3660-7PEU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74V3660-7PEU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT72V3660L7.5PF | FIFO, 4KX36, 5ns, Synchronous, CMOS, PQFP128, PLASTIC, TQFP-128 | Integrated Device Technology Inc | SN74V3660-7PEU vs IDT72V3660L7.5PF |
IDT72V3660L39268PFG | FIFO, 4KX36, 5ns, Synchronous, CMOS, PQFP128, GREEN, PLASTIC, TQFP-128 | Integrated Device Technology Inc | SN74V3660-7PEU vs IDT72V3660L39268PFG |
IDT72V3660L7.5PF8 | FIFO, 4KX36, 5ns, Synchronous, CMOS, PQFP128, PLASTIC, TQFP-128 | Integrated Device Technology Inc | SN74V3660-7PEU vs IDT72V3660L7.5PF8 |
SN74V3660-7.5PEU | 4KX36 OTHER FIFO, 5ns, PQFP128, TQFP-128 | Texas Instruments | SN74V3660-7PEU vs SN74V3660-7.5PEU |