-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit Universal Bus Transceiver and Two 1-Bit Bus Transceivers with 3-State Outputs 48-TVSOP 0 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-13310-1-ND
|
DigiKey | IC UNIVERSAL BUS TXRX 48TVSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5791 In Stock |
|
$3.3306 / $6.4000 | Buy Now |
DISTI #
595-74VMEH22501DGVR
|
Mouser Electronics | Universal Bus Functions 8bit Univ Bus RoHS: Compliant | 4147 |
|
$3.2100 / $6.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74VMEH22501DGVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74VMEH22501DGVR
Texas Instruments
8-Bit Universal Bus Transceiver and Two 1-Bit Bus Transceivers with 3-State Outputs 48-TVSOP 0 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TVSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TWO 1-BIT TRANSCEIVER ALSO AVAILABLE | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | VME | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 10 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.25,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 30 mA | |
Prop. Delay@Nom-Sup | 14.5 ns | |
Propagation Delay (tpd) | 10.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74VMEH22501DGVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74VMEH22501DGVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V62/05606-01YE | Enhanced Product 8-Bit Universal Bus Transceiver And Two 1-Bit Bus Transceivers 48-TVSOP -40 to 85 | Texas Instruments | SN74VMEH22501DGVR vs V62/05606-01YE |
CVMEH22501AIDGVREP | Enhanced Product 8-Bit Universal Bus Transceiver And Two 1-Bit Bus Transceivers 48-TVSOP -40 to 85 | Texas Instruments | SN74VMEH22501DGVR vs CVMEH22501AIDGVREP |
74VMEH22501DGVRG4 | 8-Bit Universal Bus Transceiver and Two 1-Bit Bus Transceivers with 3-State Outputs 48-TVSOP 0 to 85 | Texas Instruments | SN74VMEH22501DGVR vs 74VMEH22501DGVRG4 |