| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN751701PSR | Texas Instruments | $1.0275 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDSO8 | SN751701PS vs SN751701PSR |
| SN751701PSR | Rochester Electronics LLC | Check for Price | LINE TRANSCEIVER, PDSO8, GREEN, PLASTIC, SOP-8 | SN751701PS vs SN751701PSR |
Part Details for SN751701PS by Texas Instruments
Results Overview of SN751701PS by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN751701PS Information
SN751701PS by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN751701PSR | Texas Instruments | Line Driver and Receiver 8-SO -20 to 70 |
Price & Stock for SN751701PS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-SN751701PS-ND
|
DigiKey | IC TXRX 8-SO Container: Bulk |
0 Bulk |
|
Buy Now | |
|
DISTI #
86148281
|
Verical | Single Transmitter/Receiver RS-232 8-Pin SOP T/R RoHS: Compliant Min Qty: 246 Package Multiple: 1 Date Code: 1001 | Americas - 11348 |
|
$1.2750 / $1.5250 | Buy Now |
|
|
Rochester Electronics | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 11469 |
|
$1.0200 / $1.2800 | Buy Now |
|
DISTI #
86148281
|
Verical | Single Transmitter/Receiver RS-232 8-Pin SOP T/R RoHS: Compliant Min Qty: 246 Package Multiple: 1 Date Code: 1001 | Americas - 11348 |
|
$1.2750 / $1.5250 | Buy Now |
|
DISTI #
86148281
|
Verical | Single Transmitter/Receiver RS-232 8-Pin SOP T/R RoHS: Compliant Min Qty: 246 Package Multiple: 1 Date Code: 1001 | Americas - 11348 |
|
$1.2750 / $1.5250 | Buy Now |
US Tariff Estimator: SN751701PS by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN751701PS Part Data Attributes
|
|
SN751701PS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN751701PS
Texas Instruments
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Sop-8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Differential Output | No | |
| Driver Number of Bits | 1 | |
| High Level Input Current-Max | 0.000005 A | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-232-C; Tia-232-C | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 6.2 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -20 °C | |
| Out Swing-Min | 6.4 V | |
| Output Characteristics | 3-State | |
| Output Low Current-Max | 0.024 A | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 240 Ns | |
| Receiver Number of Bits | 1 | |
| Seated Height-Max | 2 Mm | |
| Supply Current-Max | 14 Ma | |
| Supply Voltage-Max | 15 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 12 V | |
| Supply Voltage1-Max | 5.5 V | |
| Supply Voltage1-Min | 4.5 V | |
| Supply Voltage1-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transmit Delay-Max | 480 Ns | |
| Width | 5.3 Mm |
Alternate Parts for SN751701PS
This table gives cross-reference parts and alternative options found for SN751701PS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN751701PS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN751701PS Frequently Asked Questions (FAQ)
-
The maximum cable length depends on the specific application and the type of cable used. However, as a general rule, the SN751701PS can support cable lengths up to 100 meters (328 feet) at a data rate of 100 Mbps.
-
Yes, the SN751701PS can be used in a multi-point configuration, but it requires additional circuitry to ensure proper signal termination and biasing. It's recommended to consult the application notes and design guides provided by Texas Instruments for more information.
-
The SN751701PS has built-in common-mode noise rejection and EMI filtering capabilities, which help to improve the signal-to-noise ratio and reduce the effects of electromagnetic interference. However, additional filtering and shielding may be required in noisy environments.
-
The power consumption of the SN751701PS depends on the operating frequency and the load conditions. Typically, the device consumes around 150 mA at 3.3 V and 100 Mbps data rate. However, it's recommended to consult the datasheet and application notes for more detailed power consumption information.
-
The SN751701PS is rated for operation up to 85°C (185°F), but it can be used in high-temperature applications with proper derating and thermal management. It's recommended to consult the datasheet and application notes for more information on high-temperature operation.