-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple Differential Line Receiver 16-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN75173DR | Texas Instruments | Quadruple Differential Line Receiver 16-SOIC 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-14953-1-ND
|
DigiKey | IC RECEIVER 0/4 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
932 In Stock |
|
$0.9610 / $2.1800 | Buy Now |
DISTI #
595-SN75173DR
|
Mouser Electronics | RS-422/RS-485 Interface IC Quadruple Diff Line Receiver RoHS: Compliant | 2883 |
|
$0.9190 / $2.0800 | Buy Now |
DISTI #
SN75173DR
|
TME | IC: interface, line receiver, 10Mbps, SO16, 4.75÷5.25VDC Min Qty: 1 | 0 |
|
$1.5400 / $2.3000 | RFQ |
DISTI #
SN75173DR
|
TME | IC: interface, line receiver, 10Mbps, SO16, 4.75÷5.25VDC Min Qty: 1 | 0 |
|
$1.5400 / $2.3000 | RFQ |
DISTI #
C1S746204103234
|
Chip1Stop | Quad Receiver RS-422/RS-423/RS-485 16-Pin SOIC T/R RoHS: Compliant pbFree: Yes | 472 |
|
$1.2700 / $2.0100 | Buy Now |
DISTI #
C1S746200589968
|
Chip1Stop | Quad Receiver RS-422/RS-423/RS-485 16-Pin SOIC T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 312 |
|
$1.1400 / $1.1500 | Buy Now |
|
LCSC | Receivers 0/4 SOIC-16 RS-485 / RS-422 ICs ROHS | 42 |
|
$1.1221 / $1.6593 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75173DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75173DR
Texas Instruments
Quadruple Differential Line Receiver 16-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | NO | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | V.10; V.11; X.26; X.27; EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; EIA-485-A; TIA-485-A | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.00002 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 35 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN75173DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75173DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75173DRG4 | Quadruple Differential Line Receiver 16-SOIC 0 to 70 | Texas Instruments | SN75173DR vs SN75173DRG4 |
SN75173DE4 | Quadruple Differential Line Receiver 16-SOIC 0 to 70 | Texas Instruments | SN75173DR vs SN75173DE4 |
SN75173NS | QUAD LINE RECEIVER, PDSO16 | Texas Instruments | SN75173DR vs SN75173NS |
SN75173NS | IC,LINE RECEIVER,QUAD,BIPOLAR,DIFFERENTIAL,DIP,16PIN,PLASTIC | Freescale Semiconductor | SN75173DR vs SN75173NS |
SN75173DRE4 | QUAD LINE RECEIVER, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | SN75173DR vs SN75173DRE4 |
SN75173NSRG4 | QUAD LINE RECEIVER, PDSO16, GREEN, PLASTIC, SOP-16 | Texas Instruments | SN75173DR vs SN75173NSRG4 |
SN75173NSRE4 | QUAD LINE RECEIVER, PDSO16, GREEN, PLASTIC, SOP-16 | Texas Instruments | SN75173DR vs SN75173NSRE4 |
SN75173D | Quadruple Differential Line Receiver 16-SOIC 0 to 70 | Texas Instruments | SN75173DR vs SN75173D |
SN75173D-00 | LINE RECEIVER, PDSO16 | Texas Instruments | SN75173DR vs SN75173D-00 |
SN65173D | Quadruple Differential Line Receiver 16-SOIC -40 to 85 | Texas Instruments | SN75173DR vs SN65173D |