| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN75183D | Texas Instruments | $1.2415 | Line Driver, 2 Func, 2 Driver, BIPolar, PDSO14 | SN75183DE4 vs SN75183D |
| SN75183DG4 | Texas Instruments | Check for Price | Line Driver, 2 Func, 2 Driver, BIPolar, PDSO14 | SN75183DE4 vs SN75183DG4 |
| SN75183DRG4 | Texas Instruments | Check for Price | Line Driver, 2 Func, 2 Driver, BIPolar, PDSO14 | SN75183DE4 vs SN75183DRG4 |
| DS8830D-00 | Texas Instruments | Check for Price | Line Driver, 2 Func, 2 Driver, BIPolar, PDSO14 | SN75183DE4 vs DS8830D-00 |
| DS8830DR | Texas Instruments | Check for Price | Line Driver, 2 Func, 2 Driver, BIPolar, PDSO14 | SN75183DE4 vs DS8830DR |
| SN75183DR | Texas Instruments | Check for Price | Line Driver, 2 Func, 2 Driver, BIPolar, PDSO14 | SN75183DE4 vs SN75183DR |
Part Details for SN75183DE4 by Texas Instruments
Results Overview of SN75183DE4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN75183DE4 Information
SN75183DE4 by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SN75183DE4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SN75183DE4-ND
|
DigiKey | IC DRVR 14-SOIC Min Qty: 250 Container: Tube |
0 Tube |
|
$1.5898 | Buy Now |
|
|
Vyrian | Line Driver, 2 Func, 2 Driver, BIPolar, PDSO14 | 7554 |
|
RFQ |
US Tariff Estimator: SN75183DE4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN75183DE4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN75183DE4 Part Data Attributes
|
|
SN75183DE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75183DE4
Texas Instruments
Line Driver, 2 Func, 2 Driver, BIPolar, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Differential Output | Yes | |
| Driver Number of Bits | 2 | |
| High Level Input Current-Max | 0.00012 A | |
| Input Characteristics | Gated | |
| Interface IC Type | Line Driver | |
| Interface Standard | General Purpose | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Out Swing-Min | 1.3 V | |
| Output Characteristics | Totem-Pole | |
| Output Low Current-Max | 0.00011999999999999999 A | |
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 36 Ma | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | 5.25 V | |
| Supply Voltage1-Min | 4.75 V | |
| Supply Voltage1-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transmit Delay-Max | 16 Ns | |
| Width | 3.9 Mm |
Alternate Parts for SN75183DE4
This table gives cross-reference parts and alternative options found for SN75183DE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75183DE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.