| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN75186FNR | Texas Instruments | Check for Price | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, BIPolar, PQCC28 | SN75186FN vs SN75186FNR |
Part Details for SN75186FN by Texas Instruments
Results Overview of SN75186FN by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN75186FN Information
SN75186FN by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SN75186FN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86140574
|
Verical | Quad Transmitter/Receiver RS-232 28-Pin PLCC Tube Min Qty: 105 Package Multiple: 1 Date Code: 0001 | Americas - 3470 |
|
$3.0125 / $3.5750 | Buy Now |
|
|
Rochester Electronics | IC INTERFACE Transceiver RS232 10.8V - 13.2V 28-LCC RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3470 |
|
$2.4100 / $3.0100 | Buy Now |
|
|
Futuretech Components Ltd | Integrated Circuits(ICs) ,EM/CM/EMS Only | 10000 |
|
$1.6060 | RFQ |
|
|
Unikey Electronic Pte Ltd | 4 20Kbps PLCC-28 Min Qty: 114 Date Code: 00+ | 3470 |
|
$2.6751 / $2.9172 | Buy Now |
US Tariff Estimator: SN75186FN by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN75186FN Part Data Attributes
|
|
SN75186FN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75186FN
Texas Instruments
Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, BIPolar, PQCC28
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QLCC | |
| Package Description | Plastic, Lcc-28 | |
| Pin Count | 28 | |
| Similar Group | Lt00100610061024100210021056 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Loop Back | |
| Differential Output | No | |
| Driver Number of Bits | 4 | |
| High Level Input Current-Max | 0.0001 A | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-232-E; Tia-232-E; V.28 | |
| JESD-30 Code | S-PQCC-J28 | |
| Length | 11.505 Mm | |
| Number of Functions | 4 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Out Swing-Min | 14 V | |
| Output Characteristics | Totem-Pole | |
| Output Low Current-Max | 0.004 A | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC28,.5SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 6000 Ns | |
| Receiver Number of Bits | 4 | |
| Seated Height-Max | 4.57 Mm | |
| Supply Current-Max | 0.1 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | 13.2 V | |
| Supply Voltage1-Min | 10.8 V | |
| Supply Voltage1-Nom | 12 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Transmit Delay-Max | 5000 Ns | |
| Width | 11.505 Mm |
Alternate Parts for SN75186FN
This table gives cross-reference parts and alternative options found for SN75186FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75186FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.