| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN75ALS173N | Texas Instruments | $2.1584 | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP16 | SN75ALS173N-10 vs SN75ALS173N |
| 5962-9076602MEA | Texas Instruments | Check for Price | Line Receiver, 4 Func, 1 Driver, 1 Rcvr, BIPolar, CDIP16 | SN75ALS173N-10 vs 5962-9076602MEA |
| 5962F9568901QEX | Renesas Electronics Corporation | Check for Price | Line Receiver, 4 Func, 4 Rcvr, CMOS, CDIP16 | SN75ALS173N-10 vs 5962F9568901QEX |
| HS1-26C32RH-Q | Renesas Electronics Corporation | Check for Price | Line Receiver, 4 Func, 4 Rcvr, CMOS, CDIP16 | SN75ALS173N-10 vs HS1-26C32RH-Q |
| 5962-9164001MEA | National Semiconductor Corporation | Check for Price | Line Receiver, 4 Func, 4 Rcvr, CMOS, CDIP16 | SN75ALS173N-10 vs 5962-9164001MEA |
| 5962R9568901TEC | Renesas Electronics Corporation | Check for Price | Line Receiver, 4 Func, 4 Rcvr, CMOS, CDIP16 | SN75ALS173N-10 vs 5962R9568901TEC |
| DS26C32AMJ/883 | National Semiconductor Corporation | Check for Price | Line Receiver, 4 Func, 4 Rcvr, CMOS, CDIP16 | SN75ALS173N-10 vs DS26C32AMJ/883 |
| DS96F173MJ | Rochester Electronics LLC | Check for Price | QUAD LINE RECEIVER, CDIP16, CERDIP-16 | SN75ALS173N-10 vs DS96F173MJ |
| DS96F173MJ | National Semiconductor Corporation | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16 | SN75ALS173N-10 vs DS96F173MJ |
| 5962-9076602VEX | Texas Instruments | Check for Price | Line Receiver, 4 Func, 4 Rcvr, CDIP16 | SN75ALS173N-10 vs 5962-9076602VEX |
Part Details for SN75ALS173N-10 by Texas Instruments
Results Overview of SN75ALS173N-10 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN75ALS173N-10 Information
SN75ALS173N-10 by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN75ALS173NSR | Texas Instruments | Quadruple Differential Line Receiver 16-SO 0 to 70 | |
| SN75ALS173NSRG4 | Texas Instruments | Quadruple Differential Line Receiver 16-SO 0 to 70 | |
| SN75ALS173N | Texas Instruments | Quadruple Differential Line Receiver 16-PDIP 0 to 70 |
Price & Stock for SN75ALS173N-10
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Line Receiver, 1 Func, 4 Rcvr, BIPolar, PDIP16 | 4579 |
|
RFQ |
US Tariff Estimator: SN75ALS173N-10 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN75ALS173N-10 Part Data Attributes
|
|
SN75ALS173N-10
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75ALS173N-10
Texas Instruments
Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP16
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| High Level Input Current-Max | 0.00002 A | |
| Input Characteristics | Differential Schmitt Trigger | |
| Interface IC Type | Line Receiver | |
| Interface Standard | V.10; V.11; X.26; X.27; Eia-422-A; Eia-423-A; Eia-485 | |
| JESD-30 Code | R-PDIP-T16 | |
| Length | 19.305 Mm | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Out Swing-Min | 2.25 V | |
| Output Characteristics | 3-State | |
| Output Low Current-Max | 0.008 A | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 27 Ns | |
| Receiver Number of Bits | 4 | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max | 24 Ma | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for SN75ALS173N-10
This table gives cross-reference parts and alternative options found for SN75ALS173N-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75ALS173N-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.