SN75C185DW-00
Texas Instruments
Description: LINE TRANSCEIVER, PDSO20

Overview of SN75C185DW-00 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Medical Imaging Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for SN75C185DW-00 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN75C185DW-00 by Texas Instruments

SN75C185DW-00
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SOP,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Differential Output
NO
Driver Number of Bits
3
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-232-D
JESD-30 Code
R-PDSO-G20
Length
12.8 mm
Number of Functions
3
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
TOTEM-POLE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Receive Delay-Max
4000 ns
Receiver Number of Bits
5
Seated Height-Max
2.65 mm
Supply Current-Max
0.75 mA
Supply Voltage-Max
6 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Supply Voltage1-Max
13.2 V
Supply Voltage1-Min
4.5 V
Supply Voltage1-Nom
12 V
Surface Mount
YES
Technology
BIMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Transmit Delay-Max
3500 ns
Width
7.5 mm
Want to compare parts?
  1. SN75C185DW-00
    Texas Instruments
    LINE TRANSCEIVER, PDSO20
    VS

Alternate Parts for SN75C185DW-00

This table gives cross-reference parts and alternative options found for SN75C185DW-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75C185DW-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN75185DWRG4 Multiple RS-232 Drivers And Receivers 20-SOIC 0 to 70 Texas Instruments SN75C185DW-00 vs SN75185DWRG4
GD65232DWRE4 TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments SN75C185DW-00 vs GD65232DWRE4
ST75C185BD TRIPLE LINE TRANSCEIVER, PDSO20, SO-20 STMicroelectronics SN75C185DW-00 vs ST75C185BD
GD75232DW 5-V multichannel 120kbps RS-232 line driver/receiver with +/-7.5V output & +/-1.5-kV ESD protection 20-SOIC 0 to 70 Texas Instruments SN75C185DW-00 vs GD75232DW
GD65232DW 5-V multichannel 120kbps RS-232 line driver/receiver with +/-7.5V output & +/-1.5-kV ESD protection 20-SOIC -40 to 85 Texas Instruments SN75C185DW-00 vs GD65232DW
SN75185DWR Multiple RS-232 Drivers And Receivers 20-SOIC 0 to 70 Texas Instruments SN75C185DW-00 vs SN75185DWR
ST75185CD TRIPLE LINE TRANSCEIVER, PDSO20, SO-20 STMicroelectronics SN75C185DW-00 vs ST75185CD
SN65C185DW-00 LINE TRANSCEIVER, PDSO20 Texas Instruments SN75C185DW-00 vs SN65C185DW-00
GD65232DWRG4 TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments SN75C185DW-00 vs GD65232DWRG4
SN75185DWRE4 Multiple RS-232 Drivers And Receivers 20-SOIC 0 to 70 Texas Instruments SN75C185DW-00 vs SN75185DWRE4
Part Number Description Manufacturer Compare
GD65232DWE4 Multiple RS-232 Drivers and Receivers 20-SOIC -40 to 85 Texas Instruments SN75C185DW-00 vs GD65232DWE4
GD65232PWG4 TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments SN75C185DW-00 vs GD65232PWG4
GD75232DWRE4 Multiple RS-232 Drivers And Receivers 20-SOIC 0 to 70 Texas Instruments SN75C185DW-00 vs GD75232DWRE4
GD65232DWR 5-V multichannel 120kbps RS-232 line driver/receiver with +/-7.5V output & +/-1.5-kV ESD protection 20-SOIC -40 to 85 Texas Instruments SN75C185DW-00 vs GD65232DWR
GD65232DBR IC TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SSOP-20, Line Driver or Receiver Texas Instruments SN75C185DW-00 vs GD65232DBR
SN75C185DWRE4 TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments SN75C185DW-00 vs SN75C185DWRE4
SN75C185DWRG4 TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments SN75C185DW-00 vs SN75C185DWRG4
GD75232DWE4 5-V multichannel 120kbps RS-232 line driver/receiver with +/-7.5V output & +/-1.5-kV ESD protection 20-SOIC 0 to 70 Texas Instruments SN75C185DW-00 vs GD75232DWE4
GD75232DWG4 Multiple RS-232 Drivers And Receivers 20-SOIC 0 to 70 Texas Instruments SN75C185DW-00 vs GD75232DWG4
GD75232DBR 5-V multichannel 120kbps RS-232 line driver/receiver with +/-7.5V output & +/-1.5-kV ESD protection 20-SSOP 0 to 70 Texas Instruments SN75C185DW-00 vs GD75232DBR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN75C185DW-00 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN75C185DW-00 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN75C185DW-00 would you like to use for your alert(s)?
  • Please alert me when SN75C185DW-00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN75C185DW-00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN75C185DW-00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN75C185DW-00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN75C185DW-00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN75C185DW-00 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: