-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple Low-Power Line Receiver 14-SSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN75C189ADBR-ND
|
DigiKey | IC RECEIVER 0/4 14SSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
19488 In Stock |
|
$0.3700 | Buy Now |
DISTI #
296-6967-1-ND
|
DigiKey | IC RECEIVER 0/4 14SSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3271 / $0.8400 | Buy Now |
DISTI #
595-SN75C189ADBR
|
Mouser Electronics | RS-232 Interface IC Quad Low Pwr RoHS: Compliant | 0 |
|
$0.3210 / $0.3570 | Order Now |
|
Bristol Electronics | 342 |
|
RFQ | ||
|
Rochester Electronics | SN75C189A Quadruple Low-Power Line Receiver RoHS: Compliant Status: Active Min Qty: 1 | 19488 |
|
$0.3136 / $0.3690 | Buy Now |
|
Ameya Holding Limited | IC LOW LINE RECEIVER 14-SSOP | 10418 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75C189ADBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75C189ADBR
Texas Instruments
Quadruple Low-Power Line Receiver 14-SSOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, SSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | RESPONSE CONTROL | |
High Level Input Current-Max | 0.0083 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-232-F; TIA-232-F; V.28 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.0032 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 6000 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 0.7 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 6 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN75C189ADBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75C189ADBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75C189ADBRE4 | Quadruple Low-Power Line Receiver 14-SSOP 0 to 70 | Texas Instruments | SN75C189ADBR vs SN75C189ADBRE4 |
MC1489AML1 | QUAD LINE RECEIVER, PDSO14, EIAJ, SOIC-14 | onsemi | SN75C189ADBR vs MC1489AML1 |
SN75C189ADBLE | Quadruple Low-Power Line Receiver 14-SSOP 0 to 70 | Texas Instruments | SN75C189ADBR vs SN75C189ADBLE |
SN75C189DBLE-00 | LINE RECEIVER, PDSO14 | Texas Instruments | SN75C189ADBR vs SN75C189DBLE-00 |
SN75C189ADBLE-00 | LINE RECEIVER, PDSO14 | Texas Instruments | SN75C189ADBR vs SN75C189ADBLE-00 |
SN75C189DB | QUAD LINE RECEIVER, PDSO14 | Texas Instruments | SN75C189ADBR vs SN75C189DB |
SN75C189ADB-00 | LINE RECEIVER, PDSO14 | Texas Instruments | SN75C189ADBR vs SN75C189ADB-00 |
SN75C189DBR | QUAD LINE RECEIVER, PDSO14, PLASTIC, TSSOP-14 | Texas Instruments | SN75C189ADBR vs SN75C189DBR |
SN75C189DB-00 | LINE RECEIVER, PDSO14 | Texas Instruments | SN75C189ADBR vs SN75C189DB-00 |
SN75C189ADBRG4 | Quadruple Low-Power Line Receiver 14-SSOP 0 to 70 | Texas Instruments | SN75C189ADBR vs SN75C189ADBRG4 |