Drivers And Interfaces
SN75C189NSE4
Texas Instruments
Description: IC QUAD LINE RECEIVER, PDSO14, SOP-14, Line Driver or Receiver

Overview of SN75C189NSE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

CAD Models for SN75C189NSE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN75C189NSE4 by Texas Instruments

SN75C189NSE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
LINE RECEIVER
Interface Standard
EIA-232-F; V.28
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
10.2 mm
Moisture Sensitivity Level
1
Number of Functions
4
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
6000 ns
Receiver Number of Bits
4
Seated Height-Max
2 mm
Supply Voltage-Max
6 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
Want to compare parts?
  1. SN75C189NSE4
    Texas Instruments
    IC QUAD LINE RECEIVER, PDSO14, SOP-14, Line Driver or Receiver
    VS

Alternate Parts for SN75C189NSE4

This table gives cross-reference parts and alternative options found for SN75C189NSE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75C189NSE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN75C189NSRG4 QUAD LINE RECEIVER, PDSO14, GREEN, PLASTIC, SOP-14 Texas Instruments SN75C189NSE4 vs SN75C189NSRG4
SN75C189NSLE-00 LINE RECEIVER, PDSO14 Texas Instruments SN75C189NSE4 vs SN75C189NSLE-00
SN75C189NSR Quadruple Low-Power Line Receiver 14-SO 0 to 70 Texas Instruments SN75C189NSE4 vs SN75C189NSR
SN75C189NS QUAD LINE RECEIVER, PDSO14, SOP-14 Texas Instruments SN75C189NSE4 vs SN75C189NS
Part Number Description Manufacturer Compare
MAX209EWG-T Line Driver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO24, SO-24 Maxim Integrated Products SN75C189NSE4 vs MAX209EWG-T
MAX236CWG+T +5V-Powered, Multichannel RS-232 Drivers/Receivers, 24-SOIC_W-300_MIL, 24 Pins, 0 to 70C Analog Devices Inc SN75C189NSE4 vs MAX236CWG+T
MAX206EWG Line Driver, 3 Func, 4 Driver, CMOS, PDSO24, SO-24 Rochester Electronics LLC SN75C189NSE4 vs MAX206EWG
ADM209ARSZ IC TRIPLE LINE TRANSCEIVER, PDSO24, MO-150AG, SSOP-24, Line Driver or Receiver Analog Devices Inc SN75C189NSE4 vs ADM209ARSZ
HIN236CB Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24, PLASTIC, MS-013AD, SOIC-24 Rochester Electronics LLC SN75C189NSE4 vs HIN236CB
MAX207IDBRG4 TRIPLE LINE TRANSCEIVER, PDSO24, GREEN, PLASTIC, SSOP-24 Texas Instruments SN75C189NSE4 vs MAX207IDBRG4
AD8324JRQZ-REEL7 3.3 V DOCSIS 2.0 Upstream Cable Line Driver Analog Devices Inc SN75C189NSE4 vs AD8324JRQZ-REEL7
HIN207ACA-T LINE TRANSCEIVER, PDSO24 Intersil Corporation SN75C189NSE4 vs HIN207ACA-T
ST207EHCPR TRIPLE LINE TRANSCEIVER, PDSO24, SSOP-24 STMicroelectronics SN75C189NSE4 vs ST207EHCPR
MAX208CDWE4 5-V Multichannel RS-232 Line Driver/Receiver with +/-15-kV ESD Protection 24-SOIC 0 to 70 Texas Instruments SN75C189NSE4 vs MAX208CDWE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN75C189NSE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN75C189NSE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN75C189NSE4 would you like to use for your alert(s)?
  • Please alert me when SN75C189NSE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN75C189NSE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN75C189NSE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN75C189NSE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN75C189NSE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN75C189NSE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: