Part Details for SN75DP130SSRGZRG4 by Texas Instruments
Results Overview of SN75DP130SSRGZRG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN75DP130SSRGZRG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-SN75DP130SSRGZR4
|
Mouser Electronics | Display Interface IC 5.4-Gbps DP 1.2 limi ted redriver RoHS: Compliant | 0 |
|
$3.1300 | Order Now |
US Tariff Estimator: SN75DP130SSRGZRG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN75DP130SSRGZRG4 Part Data Attributes
|
|
SN75DP130SSRGZRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75DP130SSRGZRG4
Texas Instruments
Consumer Circuit
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Vqfn-48 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Consumer IC Type | Consumer Circuit | |
| JESD-30 Code | S-PQFP-N48 | |
| JESD-609 Code | e4 | |
| Length | 7 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Channels | 1 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7 Mm |