| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M38510/00404BDA | Rochester Electronics LLC | Check for Price | NOR Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, CDFP14 | SNC5427W vs M38510/00404BDA |
| M38510/00404BDA | Lansdale Semiconductor Inc | Check for Price | NOR Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, CDFP14 | SNC5427W vs M38510/00404BDA |
| S5427W | Signetics | Check for Price | NOR Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, CDFP14 | SNC5427W vs S5427W |
| SNJ5427W | Texas Instruments | Check for Price | NOR Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, CDFP14 | SNC5427W vs SNJ5427W |
| M38510/00404BAA | Rochester Electronics LLC | Check for Price | NOR Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, CDFP14 | SNC5427W vs M38510/00404BAA |
| SN5427W | Texas Instruments | Check for Price | NOR Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, CDFP14 | SNC5427W vs SN5427W |
| S5427W | NXP Semiconductors | Check for Price | NOR Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, CDFP14 | SNC5427W vs S5427W |
| 7427FC | Fairchild Semiconductor Corporation | Check for Price | NOR Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, CDFP14 | SNC5427W vs 7427FC |
Part Details for SNC5427W by Texas Instruments
Results Overview of SNC5427W by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNC5427W Information
SNC5427W by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SNC5427W
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | NOR Gate, 3-Func, 3-Input, TTL, CDFP14 | 3092 |
|
RFQ |
US Tariff Estimator: SNC5427W by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SNC5427W Part Data Attributes
|
|
SNC5427W
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNC5427W
Texas Instruments
NOR Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, CDFP14
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dfp-14 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ttl/H/L | |
| JESD-30 Code | R-XDFP-F14 | |
| Length | 8.725 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Nor Gate | |
| Max I(ol) | 0.016 A | |
| Number of Functions | 3 | |
| Number of Inputs | 3 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | Totem-Pole | |
| Package Body Material | Ceramic | |
| Package Code | DFP | |
| Package Equivalence Code | FL14,.3 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Power Supply Current-Max (ICC) | 26 Ma | |
| Prop. Delay@Nom-Sup | 15 Ns | |
| Propagation Delay (tpd) | 15 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Screening Level | Mil-Std-883 Class B (Modified) | |
| Seated Height-Max | 2.03 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 6.35 Mm |
Alternate Parts for SNC5427W
This table gives cross-reference parts and alternative options found for SNC5427W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNC5427W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.