| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC74HC04ANG | onsemi | Check for Price | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDIP14 | SNC54HC04J vs MC74HC04ANG |
| 5962-8974701CX | Texas Instruments | Check for Price | Inverter, HCT Series, 6-Func, 1-Input, CMOS, CDIP14 | SNC54HC04J vs 5962-8974701CX |
| GD54HCT05 | Goldstar Electron Co Ltd | Check for Price | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDIP14 | SNC54HC04J vs GD54HCT05 |
| TC74HC14AP | Toshiba Electronic Devices & Storage Corporation | Check for Price | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDIP14 | SNC54HC04J vs TC74HC14AP |
| SN74HCT04NE4 | Texas Instruments | Check for Price | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDIP14 | SNC54HC04J vs SN74HCT04NE4 |
| MC54HCT04AJ | Motorola Semiconductor Products | Check for Price | Inverter, HCT Series, 6-Func, 1-Input, CMOS, CDIP14 | SNC54HC04J vs MC54HCT04AJ |
| CD54HC14F3A | Texas Instruments | Check for Price | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP14 | SNC54HC04J vs CD54HC14F3A |
| SN74HC14NP1 | Texas Instruments | Check for Price | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDIP14 | SNC54HC04J vs SN74HC14NP1 |
| 5962-8974701CX | Harris Semiconductor | Check for Price | Inverter, HCT Series, 6-Func, 1-Input, CMOS, CDIP14 | SNC54HC04J vs 5962-8974701CX |
| SN54HC14J | Texas Instruments | Check for Price | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP14 | SNC54HC04J vs SN54HC14J |
Part Details for SNC54HC04J by Texas Instruments
Results Overview of SNC54HC04J by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNC54HC04J Information
SNC54HC04J by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SNC54HC04J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Inverter, 6-Func, 1-Input, CMOS, CDIP14 | 6561 |
|
RFQ |
US Tariff Estimator: SNC54HC04J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SNC54HC04J Part Data Attributes
|
|
SNC54HC04J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNC54HC04J
Texas Instruments
Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP14
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-14 | |
| HTS Code | 8542.39.00.60 | |
| Family | Hc/Uh | |
| JESD-30 Code | R-XDIP-T14 | |
| Logic IC Type | Inverter | |
| Number of Functions | 6 | |
| Number of Inputs | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Propagation Delay (tpd) | 145 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Screening Level | Mil-Std-883 Class B (Modified) | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual |
Alternate Parts for SNC54HC04J
This table gives cross-reference parts and alternative options found for SNC54HC04J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNC54HC04J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.