| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SNJ54LS311W | Texas Instruments | Check for Price | Standard SRAM, 16X9, TTL, CDFP20 | SNC54LS311W vs SNJ54LS311W |
| SNC54LS211W | Texas Instruments | Check for Price | Standard SRAM, 16X9, TTL, CDFP20 | SNC54LS311W vs SNC54LS211W |
| SN54LS312W | Texas Instruments | Check for Price | Standard SRAM, 16X9, TTL, CDFP20 | SNC54LS311W vs SN54LS312W |
| SNJ54LS211W | Texas Instruments | Check for Price | Standard SRAM, 16X9, TTL, CDFP20 | SNC54LS311W vs SNJ54LS211W |
| SNC54LS212W | Texas Instruments | Check for Price | Standard SRAM, 16X9, TTL, CDFP20 | SNC54LS311W vs SNC54LS212W |
| SNJ54LS312W | Texas Instruments | Check for Price | Standard SRAM, 16X9, TTL, CDFP20 | SNC54LS311W vs SNJ54LS312W |
Part Details for SNC54LS311W by Texas Instruments
Results Overview of SNC54LS311W by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNC54LS311W Information
SNC54LS311W by Texas Instruments is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for SNC54LS311W
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Standard SRAM, 16X9, TTL, CDFP20 | 4795 |
|
RFQ |
US Tariff Estimator: SNC54LS311W by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SNC54LS311W Part Data Attributes
|
|
SNC54LS311W
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNC54LS311W
Texas Instruments
Standard SRAM, 16X9, TTL, CDFP20
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | 3A001.a.2.c | |
| HTS Code | 8542.32.00.41 | |
| JESD-30 Code | R-XDFP-F20 | |
| Memory IC Type | Standard Sram | |
| Memory Width | 9 | |
| Number of Terminals | 20 | |
| Number of Words | 16 Words | |
| Number of Words Code | 16 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Organization | 16x9 | |
| Output Characteristics | Open-Collector | |
| Package Body Material | Ceramic | |
| Package Code | DFP | |
| Package Equivalence Code | FL20,.3 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Parallel/Serial | Parallel | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 Class B (Modified) | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for SNC54LS311W
This table gives cross-reference parts and alternative options found for SNC54LS311W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNC54LS311W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.