Part Details for SNC54LS625J by Texas Instruments
Results Overview of SNC54LS625J by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
SNC54LS625J Information
SNC54LS625J by Texas Instruments is a Voltage Controlled Oscillator.
Voltage Controlled Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for SNC54LS625J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Oscillator, TTL | 5382 |
|
RFQ |
SNC54LS625J Part Data Attributes
|
|
SNC54LS625J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNC54LS625J
Texas Instruments
Voltage Controlled Oscillator
|
| Part Life Cycle Code | Obsolete | |
| Control Voltage-Max | 5 V | |
| Control Voltage-Min | ||
| Mounting Feature | Through Hole Mount | |
| Operating Frequency-Nom | 12 Mhz | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Oscillator Type | Voltage Controlled Oscillator | |
| Package Equivalence Code | DIP16,.3 | |
| Qualification Status | Not Qualified | |
| Supply Current-Max | 55 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No |