| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM27S02-50/BFA | Rochester Electronics LLC | Check for Price | Standard SRAM | SNC54S289AW vs AM27S02-50/BFA |
| AM27S02-20/BFA | AMD | Check for Price | Standard SRAM, 16X4, 20ns, TTL, CDFP16 | SNC54S289AW vs AM27S02-20/BFA |
| 54F219FM | Fairchild Semiconductor Corporation | Check for Price | Standard SRAM, 16X4, TTL, CDFP16 | SNC54S289AW vs 54F219FM |
| SN54S289W | AMD | Check for Price | Standard SRAM, 16X4, 50ns, TTL, CDFP16 | SNC54S289AW vs SN54S289W |
| DM54S289W/883B | National Semiconductor Corporation | Check for Price | Standard SRAM, 16X4, 50ns, TTL, CDFP16 | SNC54S289AW vs DM54S289W/883B |
| DM54S289W/883 | National Semiconductor Corporation | Check for Price | Standard SRAM, 16X4, 50ns, TTL, CDFP16 | SNC54S289AW vs DM54S289W/883 |
| DM74L89AW | National Semiconductor Corporation | Check for Price | Standard SRAM, 16X4, TTL, CDFP16 | SNC54S289AW vs DM74L89AW |
| 93403FCQM | Fairchild Semiconductor Corporation | Check for Price | Standard SRAM, 16X4, TTL, CDFP16 | SNC54S289AW vs 93403FCQM |
| AM27S02FMB | AMD | Check for Price | Standard SRAM, 16X4, 50ns, TTL, CDFP16 | SNC54S289AW vs AM27S02FMB |
| DM54L89AW/883C | National Semiconductor Corporation | Check for Price | Standard SRAM, 16X4, TTL, CDFP16 | SNC54S289AW vs DM54L89AW/883C |
Part Details for SNC54S289AW by Texas Instruments
Results Overview of SNC54S289AW by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNC54S289AW Information
SNC54S289AW by Texas Instruments is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for SNC54S289AW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Standard SRAM, 16X4, 50ns, TTL, CDFP16 | 5441 |
|
RFQ |
US Tariff Estimator: SNC54S289AW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SNC54S289AW Part Data Attributes
|
|
SNC54S289AW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNC54S289AW
Texas Instruments
Standard SRAM, 16X4, 50ns, TTL, CDFP16
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dfp, Fl16,.3 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | 3A001.a.2.c | |
| HTS Code | 8542.32.00.41 | |
| Access Time-Max | 50 Ns | |
| JESD-30 Code | R-XDFP-F16 | |
| Memory IC Type | Standard Sram | |
| Memory Width | 4 | |
| Number of Terminals | 16 | |
| Number of Words | 16 Words | |
| Number of Words Code | 16 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Organization | 16x4 | |
| Output Characteristics | Open-Collector | |
| Package Body Material | Ceramic | |
| Package Code | DFP | |
| Package Equivalence Code | FL16,.3 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Parallel/Serial | Parallel | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 Class B (Modified) | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual |
Alternate Parts for SNC54S289AW
This table gives cross-reference parts and alternative options found for SNC54S289AW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNC54S289AW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.