| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN75471PE4 | Texas Instruments | Check for Price | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, PDIP8 | SNC55451BJG vs SN75471PE4 |
| SNJ55451BJG | Texas Instruments | Check for Price | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8 | SNC55451BJG vs SNJ55451BJG |
Part Details for SNC55451BJG by Texas Instruments
Results Overview of SNC55451BJG by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNC55451BJG Information
SNC55451BJG by Texas Instruments is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SNC55451BJG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8 | 3912 |
|
RFQ |
US Tariff Estimator: SNC55451BJG by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SNC55451BJG Part Data Attributes
|
|
SNC55451BJG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNC55451BJG
Texas Instruments
And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | 0.300 Inch, Ceramic, Dip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Driver Number of Bits | 2 | |
| Interface IC Type | And Gate Based Peripheral Driver | |
| JESD-30 Code | R-GDIP-T8 | |
| JESD-609 Code | e0 | |
| Length | 9.58 Mm | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current Flow Direction | Sink | |
| Output Current-Max | 0.4 A | |
| Output Peak Current Limit-Nom | 0.5 A | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 Class B (Modified) | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Turn-off Time | 0.025 µS | |
| Turn-on Time | 0.025 µS | |
| Width | 7.62 Mm |
Alternate Parts for SNC55451BJG
This table gives cross-reference parts and alternative options found for SNC55451BJG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNC55451BJG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.