| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CDC208DWRG4 | Texas Instruments | Check for Price | Bus Driver, 208 Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 | SNCDC208DWR vs CDC208DWRG4 |
| SNCDC208-7DWR | Texas Instruments | Check for Price | Low Skew Clock Driver, ACT Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO20 | SNCDC208DWR vs SNCDC208-7DWR |
Part Details for SNCDC208DWR by Texas Instruments
Results Overview of SNCDC208DWR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNCDC208DWR Information
SNCDC208DWR by Texas Instruments is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SNCDC208DWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Low Skew Clock Driver, ACT Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO20 | 9678 |
|
RFQ |
US Tariff Estimator: SNCDC208DWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SNCDC208DWR Part Data Attributes
|
|
SNCDC208DWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNCDC208DWR
Texas Instruments
Low Skew Clock Driver, ACT Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
|
| Part Life Cycle Code | Obsolete | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | With Dual Output Enable & Both Should Be High For Tri-Stating; Center Pin Vcc And Gnd | |
| Family | Act | |
| Input Conditioning | Standard | |
| JESD-30 Code | R-PDSO-G20 | |
| Length | 12.8 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Low Skew Clock Driver | |
| Max I(ol) | 0.075 A | |
| Number of Functions | 2 | |
| Number of Inverted Outputs | ||
| Number of Terminals | 20 | |
| Number of True Outputs | 4 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Power Supply Current-Max (ICC) | 0.08 Ma | |
| Prop. Delay@Nom-Sup | 11.5 Ns | |
| Propagation Delay (tpd) | 11.5 Ns | |
| Qualification Status | Not Qualified | |
| Same Edge Skew-Max (tskwd) | 1 Ns | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 7.5 Mm |
Alternate Parts for SNCDC208DWR
This table gives cross-reference parts and alternative options found for SNCDC208DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNCDC208DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.