There are no models available for this part yet.
Overview of SND37S00200G by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SND37S00200G by Amphenol Positronic
Part Data Attributes for SND37S00200G by Amphenol Positronic
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: MIL-DTL-24308
|
Body Breadth
|
0.494 inch
|
Body Depth
|
0.256 inch
|
Body Length
|
2.729 inch
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
GOLD (50) OVER COPPER
|
Contact Finish Termination
|
GOLD (50) OVER COPPER
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
STAGGERED
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED DIALLYL PHTHALATE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Contact Pitch
|
0.109 inch
|
Mating Contact Row Spacing
|
0.112 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE .120
|
Mounting Option 2
|
LOCKING
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
18 A
|
Shell Finish
|
GOLD
|
Shell Material
|
BRASS
|
Shell Size
|
4/C
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
37
|
UL Flammability Code
|
94V-0
|
Alternate Parts for SND37S00200G
This table gives cross-reference parts and alternative options found for SND37S00200G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SND37S00200G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ORD37S0000C/AA-15 | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT | Amphenol Positronic | SND37S00200G vs ORD37S0000C/AA-15 |
8656F37STLF | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol Communications Solutions | SND37S00200G vs 8656F37STLF |
8656V37STLF | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | SND37S00200G vs 8656V37STLF |
865637SLF | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | SND37S00200G vs 865637SLF |
ORD37F0F00C | D Subminiature Connector, 37 Contact(s), Female, | Amphenol Positronic | SND37S00200G vs ORD37F0F00C |
211528-3 | 37 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, RECEPTACLE | TE Connectivity | SND37S00200G vs 211528-3 |
ORD37S0000S-15 | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, | Amphenol Positronic | SND37S00200G vs ORD37S0000S-15 |
SND37S0S600G | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, | Amphenol Positronic | SND37S00200G vs SND37S0S600G |
SD37F00200X | D Subminiature Connector, 37 Contact(s), Female, | Amphenol Positronic | SND37S00200G vs SD37F00200X |
8656L37SHLF | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol Communications Solutions | SND37S00200G vs 8656L37SHLF |