Part Details for SND9M3600TD by Amphenol Positronic
Overview of SND9M3600TD by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SND9M3600TD
SND9M3600TD CAD Models
SND9M3600TD Part Data Attributes
|
SND9M3600TD
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
SND9M3600TD
Amphenol Positronic
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Locking,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.494 inch | |
Body Depth | 0.256 inch | |
Body Length | 1.213 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER COPPER | |
Contact Finish Termination | GOLD (50) OVER COPPER | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 18 A | |
Reference Standard | UL | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Shell Size | 1/E | |
Terminal Length | 0.236 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SND9M3600TD
This table gives cross-reference parts and alternative options found for SND9M3600TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SND9M3600TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEPL09P565LTXLF | D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, M3, LEAD FREE | Amphenol Communications Solutions | SND9M3600TD vs DEPL09P565LTXLF |
117DF-E-K-9-P | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .164-.189, Receptacle, | Amphenol Corporation | SND9M3600TD vs 117DF-E-K-9-P |
PCD9M93S0V3X | D Subminiature Connector, 9 Contact(s), Male, Press Fit Terminal, Receptacle, | Amphenol Positronic | SND9M3600TD vs PCD9M93S0V3X |
717D-E-09-P-ARM6 | D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Hole .112-.124, Plug, | Amphenol Corporation | SND9M3600TD vs 717D-E-09-P-ARM6 |
DEMO9P500CN | D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | SND9M3600TD vs DEMO9P500CN |
77D-E-09-P-OL2RM5 | D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle, | Amphenol Corporation | SND9M3600TD vs 77D-E-09-P-OL2RM5 |
DEMV9P500N | D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | SND9M3600TD vs DEMV9P500N |
DEML9P543CN | D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, M3 | Amphenol FCi | SND9M3600TD vs DEML9P543CN |
WD9P2C5AT70 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Positronic | SND9M3600TD vs WD9P2C5AT70 |
77D-E-09-P-AM4BRM6 | D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle, | Amphenol Corporation | SND9M3600TD vs 77D-E-09-P-AM4BRM6 |