Part Details for SNG70J by Texas Instruments
Results Overview of SNG70J by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNG70J Information
SNG70J by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SNG70J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | AND-OR-Invert Gate, TTL, CDIP14 | 7383 |
|
RFQ |
US Tariff Estimator: SNG70J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SNG70J Part Data Attributes
|
|
SNG70J
Texas Instruments
Buy Now
|
Compare Parts:
SNG70J
Texas Instruments
AND-OR-Invert Gate, TTL, CDIP14
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-14 | |
| HTS Code | 8542.39.00.60 | |
| JESD-30 Code | R-XDIP-T14 | |
| Logic IC Type | And-Or-Invert Gate | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual |