Datasheets
SNJ54136J by:
Texas Instruments

XOR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14

Part Details for SNJ54136J by Texas Instruments

Results Overview of SNJ54136J by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

SNJ54136J Information

SNJ54136J by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.

Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.

US Tariff Estimator: SNJ54136J by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

SNJ54136J
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

SNJ54136J CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SNJ54136J Part Data Attributes

SNJ54136J Texas Instruments
Buy Now Datasheet
Compare Parts:
SNJ54136J Texas Instruments XOR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14
Pbfree Code No
Part Life Cycle Code Obsolete
Package Description Dip-14
HTS Code 8542.39.00.60
Family Ttl/H/L
JESD-30 Code R-GDIP-T14
Length 19.56 Mm
Load Capacitance (CL) 15 Pf
Logic IC Type Xor Gate
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics Open-Collector
Package Body Material Ceramic, Glass-Sealed
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape Rectangular
Package Style In-Line
Power Supply Current-Max (ICC) 43 Ma
Propagation Delay (tpd) 55 Ns
Qualification Status Not Qualified
Schmitt Trigger No
Screening Level 38535q/M; 38534h; 883b
Seated Height-Max 5.08 Mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount No
Technology Ttl
Temperature Grade Military
Terminal Form Through-Hole
Terminal Pitch 2.54 Mm
Terminal Position Dual
Width 7.62 Mm

Alternate Parts for SNJ54136J

This table gives cross-reference parts and alternative options found for SNJ54136J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54136J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
SNJ54136J-00 Texas Instruments Check for Price XOR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14 SNJ54136J vs SNJ54136J-00
Part Number Manufacturer Composite Price Description Compare
JM38510/04003BCC NXP Semiconductors Check for Price AND-OR-Invert Gate, TTL/H/L Series, 1-Func, 9-Input, TTL, CDIP14 SNJ54136J vs JM38510/04003BCC
N74232A NXP Semiconductors Check for Price NOR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDIP14 SNJ54136J vs N74232A
JM38510/30002BCA NXP Semiconductors Check for Price NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 SNJ54136J vs JM38510/30002BCA
JM38510/04005BCB Philips Semiconductors Check for Price AND-OR-Invert Gate, TTL/H/L Series, 1-Func, 8-Input, TTL, CDIP14 SNJ54136J vs JM38510/04005BCB
N74232A Signetics Check for Price NOR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDIP14 SNJ54136J vs N74232A
JM38510/01601BCA Military Specifications Check for Price AND Gate SNJ54136J vs JM38510/01601BCA
5962R9577701VCC Intersil Corporation Check for Price NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDIP14 SNJ54136J vs 5962R9577701VCC
JM38510/04001BCB Philips Semiconductors Check for Price AND-OR-Invert Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDIP14 SNJ54136J vs JM38510/04001BCB
JM38510/04002BCC Philips Semiconductors Check for Price AND-OR-Invert Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDIP14 SNJ54136J vs JM38510/04002BCC
M38510/00804BCX Lansdale Semiconductor Inc Check for Price Buffer, TTL/H/L Series, 6-Func, 1-Input, TTL SNJ54136J vs M38510/00804BCX
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNJ54136J by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNJ54136J by Texas Instruments

Select Manufacturer
Which Manufacturer of SNJ54136J would you like to use for your alert(s)?
  • Please alert me when SNJ54136J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SNJ54136J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNJ54136J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SNJ54136J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNJ54136J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNJ54136J by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: