| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 9334DMQB | Texas Instruments | Check for Price | D Latch, 93 Series, 1-Func, Low Level Triggered, 1-Bit, True Output, TTL, CDIP16 | SNJ54259J vs 9334DMQB |
| SNJ54259J | Rochester Electronics LLC | Check for Price | D Latch, TTL/H/L Series, 1-Func, Low Level Triggered, 1-Bit, True Output, TTL, CDIP16 | SNJ54259J vs SNJ54259J |
| 9334DMQB | Fairchild Semiconductor Corporation | Check for Price | D Latch, 93 Series, 1-Func, Low Level Triggered, 1-Bit, True Output, TTL, CDIP16 | SNJ54259J vs 9334DMQB |
| DM9334J/883 | Rochester Electronics LLC | Check for Price | D Latch, 93 Series, 1-Func, Low Level Triggered, 1-Bit, True Output, TTL, CDIP16 | SNJ54259J vs DM9334J/883 |
| 9334DMQB | National Semiconductor Corporation | Check for Price | D Latch, 93 Series, 1-Func, Low Level Triggered, 1-Bit, True Output, TTL, CDIP16 | SNJ54259J vs 9334DMQB |
Part Details for SNJ54259J by Texas Instruments
Results Overview of SNJ54259J by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNJ54259J Information
SNJ54259J by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SNJ54259J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | 16 |
|
$11.8350 / $13.3144 | Buy Now | |
|
|
Vyrian | D Latch, TTL/H/L Series, 1-Func, Low Level Triggered, 1-Bit, True Output, TTL, CDIP16 | 6512 |
|
RFQ |
US Tariff Estimator: SNJ54259J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SNJ54259J Part Data Attributes
|
|
SNJ54259J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54259J
Texas Instruments
D Latch, TTL/H/L Series, 1-Func, Low Level Triggered, 1-Bit, True Output, TTL, CDIP16
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-16 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | 1:8 Dmux Followed By Latch; Reset Active Only When Latch Enable Is High | |
| Family | Ttl/H/L | |
| JESD-30 Code | R-CDIP-T16 | |
| Length | 19.56 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | D Latch | |
| Max I(ol) | 0.016 A | |
| Number of Bits | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | Totem-Pole | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 90 Ma | |
| Prop. Delay@Nom-Sup | 24 Ns | |
| Propagation Delay (tpd) | 24 Ns | |
| Qualification Status | Not Qualified | |
| Screening Level | 38535q/M; 38534h; 883b | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Low Level | |
| Width | 7.62 Mm |
Alternate Parts for SNJ54259J
This table gives cross-reference parts and alternative options found for SNJ54259J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54259J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.