| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MM74HC182MX | Texas Instruments | Check for Price | Look-Ahead Carry Generator, HC/UH Series, 4-Bit, CMOS, PDSO16 | SNJ54285W vs MM74HC182MX |
| CD74HCT85MTE4 | Texas Instruments | Check for Price | Magnitude Comparator, HCT Series, 4-Bit, True Output, CMOS, PDSO16 | SNJ54285W vs CD74HCT85MTE4 |
| DM93S46N | Texas Instruments | Check for Price | Identity Comparator, S Series, 6-Bit, True Output, TTL, PDIP16 | SNJ54285W vs DM93S46N |
| PI74FCT521TL | Pericom Semiconductor Corporation | Check for Price | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20 | SNJ54285W vs PI74FCT521TL |
| SN54278W-10 | Texas Instruments | Check for Price | Encoder, TTL/H/L Series, 4-Bit, TTL, CDFP14 | SNJ54285W vs SN54278W-10 |
| SNJ54LS183FK | Texas Instruments | Check for Price | Adder/Subtractor, LS Series, 1-Bit, TTL, CQCC28 | SNJ54285W vs SNJ54LS183FK |
| SN54LS384J | Texas Instruments | Check for Price | Multiplier, LS Series, 8-Bit, TTL, CDIP16 | SNJ54285W vs SN54LS384J |
| M38510/31202BFX | Motorola Semiconductor Products | Check for Price | Adder/Subtractor, LS Series, 4-Bit, Inverted Output, TTL, CDFP16 | SNJ54285W vs M38510/31202BFX |
| 5962-86881012C | SRI International Sarnoff | Check for Price | Arithmetic Logic Unit, LS Series, 4-Bit, TTL | SNJ54285W vs 5962-86881012C |
| IDT74FCT521BTQ8 | Integrated Device Technology Inc | Check for Price | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20 | SNJ54285W vs IDT74FCT521BTQ8 |
Part Details for SNJ54285W by Texas Instruments
Results Overview of SNJ54285W by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNJ54285W Information
SNJ54285W by Texas Instruments is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SNJ54285W
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Multiplier, TTL/H/L Series, 4-Bit, TTL, CDFP16 | 8191 |
|
RFQ |
US Tariff Estimator: SNJ54285W by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SNJ54285W Part Data Attributes
|
|
SNJ54285W
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54285W
Texas Instruments
Multiplier, TTL/H/L Series, 4-Bit, TTL, CDFP16
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Flatpack-16 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | 4x4 Parallel Multiplier With Ls Nibble Output Of Product; Pairs With 284; Cascadable | |
| Family | Ttl/H/L | |
| JESD-30 Code | R-CDFP-F16 | |
| Length | 10.2 Mm | |
| Load Capacitance (CL) | 30 Pf | |
| Logic IC Type | Multiplier | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DFP | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Power Supply Current-Max (ICC) | 130 Ma | |
| Propagation Delay (tpd) | 60 Ns | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Prf-38535 | |
| Seated Height-Max | 2.03 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 6.73 Mm |
Alternate Parts for SNJ54285W
This table gives cross-reference parts and alternative options found for SNJ54285W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54285W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.