| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5430DMQB | Texas Instruments | Check for Price | NAND Gate, TTL/H/L Series, 1-Func, 8-Input, TTL, CDIP14 | SNJ5430J vs 5430DMQB |
Part Details for SNJ5430J by Texas Instruments
Results Overview of SNJ5430J by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNJ5430J Information
SNJ5430J by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SNJ5430J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | NAND Gate 1-Element 8-IN 14-Pin CDIP Tube | 55 |
|
RFQ | |
|
|
Vyrian | NAND Gate, TTL/H/L Series, 1-Func, 8-Input, TTL, CDIP14 | 4849 |
|
RFQ |
US Tariff Estimator: SNJ5430J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SNJ5430J CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SNJ5430J Part Data Attributes
|
|
SNJ5430J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ5430J
Texas Instruments
NAND Gate, TTL/H/L Series, 1-Func, 8-Input, TTL, CDIP14
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | Ttl/H/L | |
| JESD-30 Code | R-GDIP-T14 | |
| JESD-609 Code | e0 | |
| Length | 19.56 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Nand Gate | |
| Max I(ol) | 0.016 A | |
| Number of Functions | 1 | |
| Number of Inputs | 8 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 6 Ma | |
| Prop. Delay@Nom-Sup | 22 Ns | |
| Propagation Delay (tpd) | 22 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Screening Level | Mil-Prf-38535 | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for SNJ5430J
This table gives cross-reference parts and alternative options found for SNJ5430J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ5430J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SNJ5430J Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the datasheet, but it's essential to follow good layout practices, such as keeping the input and output traces short, using a solid ground plane, and minimizing noise coupling. Additionally, consider using a 4-layer PCB with a dedicated power plane and a separate ground plane.
-
To ensure stable operation, it's crucial to follow the recommended operating conditions, including voltage and current ratings. Additionally, consider using thermal management techniques, such as heat sinks or thermal pads, to maintain a stable junction temperature. It's also essential to characterize the device's performance over the entire operating temperature range during the design and testing phase.
-
The internal ESD protection of the SNJ5430J is designed to protect the device from electrostatic discharge events. However, it's not a substitute for external ESD protection measures. To improve ESD protection, consider adding external ESD protection devices, such as TVS diodes or ESD arrays, and following good PCB design practices, such as using a ground plane and minimizing trace lengths.
-
To optimize power consumption and reduce heat generation, consider using the device's low-power modes, such as the shutdown mode, and optimizing the system's power management strategy. Additionally, ensure that the device is operated within its recommended operating conditions, and consider using thermal management techniques, such as heat sinks or thermal pads, to reduce junction temperature.
-
Potential sources of noise in the SNJ5430J include switching noise, thermal noise, and electromagnetic interference (EMI). To mitigate these sources of noise, consider using noise-reducing techniques, such as filtering, shielding, and grounding. Additionally, ensure that the device is operated within its recommended operating conditions, and consider using noise-reducing components, such as ferrite beads or common-mode chokes.