| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M38510/00902BFA | Rochester Electronics LLC | Check for Price | Parallel In Parallel Out, TTL/H/L Series, 5-Bit, Right Direction, True Output, TTL, CDFP16 | SNJ5496W vs M38510/00902BFA |
| M38510/00902BFX | Rochester Electronics LLC | Check for Price | Parallel In Parallel Out, TTL/H/L Series, 5-Bit, Right Direction, True Output, TTL, CDFP16 | SNJ5496W vs M38510/00902BFX |
| JM38510/00902BFB | Texas Instruments | Check for Price | Parallel In Parallel Out, TTL/H/L Series, 5-Bit, Right Direction, True Output, TTL, CDFP16 | SNJ5496W vs JM38510/00902BFB |
| SNJ5496W-10 | Texas Instruments | Check for Price | Parallel In Parallel Out, TTL/H/L Series, 5-Bit, Right Direction, True Output, TTL, CDFP16 | SNJ5496W vs SNJ5496W-10 |
| SNJ5496W-00 | Texas Instruments | Check for Price | Parallel In Parallel Out, TTL/H/L Series, 5-Bit, Right Direction, True Output, TTL, CDFP16 | SNJ5496W vs SNJ5496W-00 |
| SN5496W | Texas Instruments | Check for Price | Parallel In Parallel Out, TTL/H/L Series, 5-Bit, Right Direction, True Output, TTL, CDFP16 | SNJ5496W vs SN5496W |
| SN5496W-00 | Texas Instruments | Check for Price | Parallel In Parallel Out, TTL/H/L Series, 5-Bit, Right Direction, True Output, TTL, CDFP16 | SNJ5496W vs SN5496W-00 |
| SN5496W | Rochester Electronics LLC | Check for Price | Parallel In Parallel Out, TTL/H/L Series, 5-Bit, Right Direction, True Output, TTL, CDFP16 | SNJ5496W vs SN5496W |
| SN5496W-10 | Texas Instruments | Check for Price | Parallel In Parallel Out, TTL/H/L Series, 5-Bit, Right Direction, True Output, TTL, CDFP16 | SNJ5496W vs SN5496W-10 |
Part Details for SNJ5496W by Texas Instruments
Results Overview of SNJ5496W by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNJ5496W Information
SNJ5496W by Texas Instruments is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SNJ5496W
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Parallel In Parallel Out, TTL/H/L Series, 5-Bit, Right Direction, True Output, TTL, CDFP16 | 7831 |
|
RFQ |
US Tariff Estimator: SNJ5496W by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SNJ5496W Part Data Attributes
|
|
SNJ5496W
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ5496W
Texas Instruments
Parallel In Parallel Out, TTL/H/L Series, 5-Bit, Right Direction, True Output, TTL, CDFP16
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DFP | |
| Package Description | Ceramic, Fp-16 | |
| Pin Count | 16 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Clear Followed By Selective Preset Imitates Load | |
| Count Direction | Right | |
| Family | Ttl/H/L | |
| JESD-30 Code | R-GDFP-F16 | |
| Length | 10.16 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Parallel In Parallel Out | |
| Max Frequency@Nom-Sup | 10000000 Hz | |
| Number of Bits | 5 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DFP | |
| Package Equivalence Code | FL16,.3 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Power Supply Current-Max (ICC) | 68 Ma | |
| Propagation Delay (tpd) | 40 Ns | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Prf-38535 | |
| Seated Height-Max | 2.03 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 6.73 Mm | |
| fmax-Min | 10 Mhz |
Alternate Parts for SNJ5496W
This table gives cross-reference parts and alternative options found for SNJ5496W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ5496W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.