| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-89847012A | National Semiconductor Corporation | Check for Price | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20 | SNJ54ACT241FK vs 5962-89847012A |
| 5962-89847012X | Teledyne HiRel | Check for Price | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20 | SNJ54ACT241FK vs 5962-89847012X |
| 54ACT241LMQB | National Semiconductor Corporation | Check for Price | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20 | SNJ54ACT241FK vs 54ACT241LMQB |
| 5962-89847012X | National Semiconductor Corporation | Check for Price | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20 | SNJ54ACT241FK vs 5962-89847012X |
| 74ACT241LCT | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20 | SNJ54ACT241FK vs 74ACT241LCT |
| 74ACT241LC | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20 | SNJ54ACT241FK vs 74ACT241LC |
| 54ACTQ241E-QMLV | Texas Instruments | Check for Price | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20 | SNJ54ACT241FK vs 54ACTQ241E-QMLV |
| 54ACT241LM | Texas Instruments | Check for Price | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20 | SNJ54ACT241FK vs 54ACT241LM |
| 5962-8984701V2A | Texas Instruments | Check for Price | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20 | SNJ54ACT241FK vs 5962-8984701V2A |
| 54ACT241LM | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20 | SNJ54ACT241FK vs 54ACT241LM |
Part Details for SNJ54ACT241FK by Texas Instruments
Results Overview of SNJ54ACT241FK by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNJ54ACT241FK Information
SNJ54ACT241FK by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SNJ54ACT241FK | Texas Instruments | Octal Buffers/Drivers With 3-State Outputs 20-LCCC -55 to 125 |
Price & Stock for SNJ54ACT241FK
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20 | 5940 |
|
RFQ |
US Tariff Estimator: SNJ54ACT241FK by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SNJ54ACT241FK Part Data Attributes
|
|
SNJ54ACT241FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54ACT241FK
Texas Instruments
Bus Driver, ACT Series, 8-Func, 4-Bit, True Output, CMOS, CQCC20
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QLCC | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | One Output Enable Active High | |
| Control Type | Enable Low/High | |
| Count Direction | Unidirectional | |
| Family | Act | |
| JESD-30 Code | S-CQCC-N20 | |
| JESD-609 Code | e0 | |
| Length | 8.89 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.024 A | |
| Number of Bits | 4 | |
| Number of Functions | 8 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC20,.35SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 0.04 Ma | |
| Prop. Delay@Nom-Sup | 9.5 Ns | |
| Propagation Delay (tpd) | 9.5 Ns | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Prf-38535 | |
| Seated Height-Max | 2.03 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 8.89 Mm |
Alternate Parts for SNJ54ACT241FK
This table gives cross-reference parts and alternative options found for SNJ54ACT241FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54ACT241FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.