Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNJ54ALS27FK Information
SNJ54ALS27FK by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: SNJ54ALS27FK by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SNJ54ALS27FKTexas InstrumentsNOR Gate, ALS Series, 3-Func, 3-Input, TTL, CQCC20
Pbfree Code
No
Part Life Cycle Code
Obsolete
HTS Code
8542.39.00.60
Family
Als
JESD-30 Code
S-CQCC-N20
Length
8.89 Mm
Load Capacitance (CL)
50 Pf
Logic IC Type
Nor Gate
Max I(ol)
0.004 A
Number of Functions
3
Number of Inputs
3
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
Ceramic, Metal-Sealed Cofired
Package Code
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
Square
Package Style
Chip Carrier
Peak Reflow Temperature (Cel)
Not Specified
Power Supply Current-Max (ICC)
4 Ma
Prop. Delay@Nom-Sup
26 Ns
Propagation Delay (tpd)
11 Ns
Qualification Status
Not Qualified
Schmitt Trigger
No
Screening Level
38535q/M;38534h;883b
Seated Height-Max
2.03 Mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
Yes
Technology
Ttl
Temperature Grade
Military
Terminal Form
No Lead
Terminal Pitch
1.27 Mm
Terminal Position
Quad
Time@Peak Reflow Temperature-Max (s)
Not Specified
Width
8.89 Mm
Alternate Parts for SNJ54ALS27FK
This table gives cross-reference parts and alternative options found for SNJ54ALS27FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54ALS27FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.