| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DM74ALS805J/A+ | National Semiconductor Corporation | Check for Price | NOR Gate, ALS Series, 6-Func, 2-Input, TTL, CDIP20 | SNJ54ALS805J vs DM74ALS805J/A+ |
| DM54ALS805J/883C | Texas Instruments | Check for Price | NOR Gate, ALS Series, 6-Func, 2-Input, TTL, CDIP20 | SNJ54ALS805J vs DM54ALS805J/883C |
| DM54ALS805J/883B | Texas Instruments | Check for Price | NOR Gate, ALS Series, 6-Func, 2-Input, TTL, CDIP20 | SNJ54ALS805J vs DM54ALS805J/883B |
| SN74ALS805J4 | Texas Instruments | Check for Price | NOR Gate, AS Series, 6-Func, 2-Input, TTL, CDIP20 | SNJ54ALS805J vs SN74ALS805J4 |
| SN54ALS805J-00 | Texas Instruments | Check for Price | NOR Gate, ALS Series, 6-Func, 2-Input, TTL, CDIP20 | SNJ54ALS805J vs SN54ALS805J-00 |
| SNC54ALS805J | Texas Instruments | Check for Price | NOR Gate, AS Series, 6-Func, 2-Input, TTL, CDIP20 | SNJ54ALS805J vs SNC54ALS805J |
| SN74ALS805N | Texas Instruments | Check for Price | NOR Gate, AS Series, 6-Func, 2-Input, TTL, PDIP20 | SNJ54ALS805J vs SN74ALS805N |
| DM54ALS805J | National Semiconductor Corporation | Check for Price | NOR Gate, ALS Series, 6-Func, 2-Input, TTL, CDIP20 | SNJ54ALS805J vs DM54ALS805J |
| DM74ALS805N/B+ | National Semiconductor Corporation | Check for Price | NOR Gate, ALS Series, 6-Func, 2-Input, TTL, PDIP20 | SNJ54ALS805J vs DM74ALS805N/B+ |
| DM74ALS805J | National Semiconductor Corporation | Check for Price | NOR Gate, ALS Series, 6-Func, 2-Input, TTL, CDIP20 | SNJ54ALS805J vs DM74ALS805J |
Part Details for SNJ54ALS805J by Texas Instruments
Results Overview of SNJ54ALS805J by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNJ54ALS805J Information
SNJ54ALS805J by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SNJ54ALS805J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | 1 |
|
$20.1632 | Buy Now | |
|
|
Vyrian | NOR Gate, TTL, CDIP20 | 6830 |
|
RFQ |
US Tariff Estimator: SNJ54ALS805J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SNJ54ALS805J Part Data Attributes
|
|
SNJ54ALS805J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54ALS805J
Texas Instruments
NOR Gate, AS Series, 6-Func, 2-Input, TTL, CDIP20
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-20 | |
| HTS Code | 8542.39.00.60 | |
| Family | As | |
| JESD-30 Code | R-XDIP-T20 | |
| Length | 24.29 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Nor Gate | |
| Max I(ol) | 0.012 A | |
| Number of Functions | 6 | |
| Number of Inputs | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 14 Ma | |
| Prop. Delay@Nom-Sup | 12 Ns | |
| Propagation Delay (tpd) | 12 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Screening Level | 38535q/M; 38534h; 883b | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for SNJ54ALS805J
This table gives cross-reference parts and alternative options found for SNJ54ALS805J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54ALS805J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.